SOIC-28 8-bit Microcontrollers - MCU

Results: 784
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 3 kB 64 B SOIC-28 20 MHz 8 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F570 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 216
Mult.: 27

PIC16 3.5 kB 128 B SOIC-28 20 MHz 8 bit 22 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72 Tube
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc Non-Stocked Lead-Time 8 Weeks
Min.: 432
Mult.: 27

PIC16 3.5 kB 128 B SOIC-28 20 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flsh 1.8V-5.5V 16 MHz int Osc Non-Stocked Lead-Time 9 Weeks
Min.: 513
Mult.: 27

PIC16 3.5 kB 128 B SOIC-28 20 MHz 8 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 3.5 kB 128 B SOIC-28 20 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 18V-55V 16 MHz Int Osc Non-Stocked Lead-Time 9 Weeks
Min.: 378
Mult.: 27

PIC16 7 kB 192 B SOIC-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 18V-55V 16 MHz Int Osc Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 368R 25 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 135
Mult.: 27

PIC16 7 kB 368 B SOIC-28 20 MHz 10 bit 25 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F7x7 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 4 kB 368 B SOIC-28 20 MHz 10 bit 25 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x7 Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 25 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 25 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x7 Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 189
Mult.: 27

PIC16 7 kB 256 B SOIC-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 162
Mult.: 27

PIC16 14 kB 352 B SOIC-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 162
Mult.: 27

PIC16 3.5 kB 128 B SOIC-28 4 MHz No ADC 22 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 108
Mult.: 27

PIC16 7 kB 176 B SOIC-28 4 MHz No ADC 22 I/O 3 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C64x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

PIC16 8 kB 368 B SOIC-28 4 MHz No ADC 22 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 162
Mult.: 27

PIC16 3.5 kB 128 B SOIC-28 4 MHz 8 bit 22 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 108
Mult.: 27

PIC16 4 kB 192 B SOIC-28 4 MHz 8 bit 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 108
Mult.: 27

PIC16 7 kB 256 B SOIC-28 20 MHz 12 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C77x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 486
Mult.: 27

PIC16 3.5 kB 128 B SOIC-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 486
Mult.: 27

PIC16 7 kB 256 B SOIC-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 8 kB 512 B SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 8 kB 512 B SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 8 kB 512 B SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel

Microchip Technology 8-bit Microcontrollers - MCU 28KB FL 1024B RAM 10 bit1.8-3.6V Non-Stocked Lead-Time 9 Weeks
Min.: 405
Mult.: 27

PIC16 16 kB 1 kB SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube