QFN-44 8-bit Microcontrollers - MCU

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 180
Mult.: 45

PIC16 7 kB 256 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 256 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 36 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 135
Mult.: 45

PIC16 8 kB 352 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 36 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 180
Mult.: 45

PIC16 8 kB 352 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 36 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 8 kB 352 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
Min.: 450
Mult.: 45

PIC16 14 kB 1 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
Min.: 450
Mult.: 45

PIC16 14 kB 1 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
Min.: 450
Mult.: 45

PIC16 28 kB 2 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 45

QFN-44 SMD/SMT PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

QFN-44 SMD/SMT PIC16(L)F177x Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

QFN-44 SMD/SMT PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 45

QFN-44 SMD/SMT PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

QFN-44 SMD/SMT PIC16(L)F177x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7Kb Flash 512b ROM PA F/C I2C/SPI nWXLP Non-Stocked Lead-Time 8 Weeks
Min.: 270
Mult.: 45

PIC16 7 kB 512 B QFN-44 32 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PA F/C I2C/SPI nWXLP Non-Stocked Lead-Time 8 Weeks
Min.: 270
Mult.: 45

PIC16 QFN-44 SMD/SMT 8 bit PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB QFN-44 32 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

QFN-44 SMD/SMT PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM Non-Stocked Lead-Time 7 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

QFN-44 SMD/SMT PIC16(L)F178x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V Non-Stocked Lead-Time 9 Weeks
Min.: 270
Mult.: 45

PIC16 14 kB 512 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM Non-Stocked Lead-Time 10 Weeks
Min.: 305
Mult.: 61

PIC16 28 kB 1 kB QFN-44 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KBFlash Prog 16MHz Int Osc 1.8V-5.5V Non-Stocked Lead-Time 9 Weeks
Min.: 270
Mult.: 45

PIC16 14 kB 368 B QFN-44 20 MHz 8 bit 36 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KBFlash Prog 16MHz Int Osc 1.8V-5.5V Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 14 kB 368 B QFN-44 20 MHz 8 bit 36 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC16 8 kB 368 B QFN-44 20 MHz 10 bit 33 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 512BRAM 8B nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 183
Mult.: 61

PIC18 4 kB 512 B QFN-44 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx21 Tube