QFN-28 8-bit Microcontrollers - MCU

Results: 501
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 7 kB 512 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE Non-Stocked Lead-Time 23 Weeks
Min.: 488
Mult.: 61

PIC16 14 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1885x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE Non-Stocked Lead-Time 23 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 14 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Reel

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 16 Weeks
Min.: 488
Mult.: 61

PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 16 Weeks
Min.: 488
Mult.: 61

PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Reel

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C Non-Stocked Lead-Time 17 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 56 kB 4 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 15 Weeks
Min.: 546
Mult.: 91

PIC16 2 kB 128 B QFN-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16LF190x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 15 Weeks
Min.: 455
Mult.: 91

PIC16 4 kB 256 B QFN-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16LF190x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 15 Weeks
Min.: 546
Mult.: 91

PIC16 4 kB 256 B QFN-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF190x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 15 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC16 4 kB 256 B QFN-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF190x Reel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp QFN28 Non-Stocked
Min.: 305
Mult.: 61

PIC16 1.75 kB 224 B QFN-28 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O Non-Stocked Lead-Time 16 Weeks
Min.: 244
Mult.: 61

PIC16 3.5 kB 224 B QFN-28 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 24 Weeks
Min.: 488
Mult.: 61

PIC16 7 kB 192 B QFN-28 20 MHz 8 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 24 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 7 kB 192 B QFN-28 20 MHz 8 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Reel

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O Non-Stocked Lead-Time 16 Weeks
Min.: 183
Mult.: 61

PIC18 4 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 4 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256 RAM Non-Stocked
Min.: 183
Mult.: 61

PIC18 8 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x30 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 25 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 16 kB 3.68 kB QFN-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O Non-Stocked Lead-Time 23 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 32 kB 1.5 kB QFN-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Reel

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O Non-Stocked Lead-Time 32 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Reel

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 32 kB 1 kB QFN-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Reel

Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB Flsh 4KBRAM nanoWatt Lead-Time 26 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB QFN-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM 48 MHz Int. Lead-Time 17 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 25 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 64 kB 3.68 kB QFN-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel