0 C 8-bit Microcontrollers - MCU

Results: 639
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O Non-Stocked Lead-Time 13 Weeks
$19.49
Min.: 54
Mult.: 27
PIC17 8 kB 454 B PLCC-44 33 MHz No ADC 33 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O Non-Stocked Lead-Time 13 Weeks
$20.51
Min.: 160
Mult.: 160
PIC17 8 kB 454 B TQFP-44 33 MHz No ADC 33 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C4x Tray
Parallax 8-bit Microcontrollers - MCU BASIC Stamp 1 Inter- preter Chip (DIP) Non-Stocked
$19.03
$18.07
$17.18
$16.14
Min.: 1
Mult.: 1
RISC 1 kB 25 B DIP-18 40 MHz No ADC 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O SC/R SOIC18 Non-Stocked
$6.36
Min.: 168
Mult.: 42
PIC16 1 kB 25 B SOIC-18 40 MHz No ADC 12 I/O 3 V 6.25 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 80 RAM 13 I/O Non-Stocked
$6.23
$6.17
$6.13
$6.04
Min.: 168
Mult.: 42
PIC16 1 kB 96 B SOIC-18 4 MHz No ADC 13 I/O 3 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 22 I/O Non-Stocked
$8.12
$7.90
Min.: 120
Mult.: 15
PIC16 7 kB 176 B PDIP-28 4 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C64x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked
$11.33
$10.92
Min.: 81
Mult.: 27
PIC16 8 kB 368 B PLCC-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked Lead-Time 15 Weeks
Reel
$6.02
Min.: 1,100
Mult.: 1,100
: 1,100
PIC16 2 kB 128 B SOIC-18 20 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C71x Reel
Microchip Technology 8-bit Microcontrollers - MCU .875KB 36 RAM 13 I/O Non-Stocked
$8.12
$7.90
Min.: 125
Mult.: 25
PIC16 512 B 36 B PDIP-18 10 MHz No ADC 13 I/O 2 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked
$4.23
$4.22
$4.16
$4.12
Min.: 216
Mult.: 27
PIC16 2 kB 72 B SOIC-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
$7.48
$7.41
$7.30
$7.19
Min.: 126
Mult.: 42
PIC16 2 kB 128 B SOIC-18 4 MHz No ADC 13 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O Non-Stocked
$10.64
$10.36
Min.: 90
Mult.: 10
PIC16 2 kB 128 B PDIP-40 4 MHz No ADC 33 I/O 2.5 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O Non-Stocked
$24.10
$23.28
Min.: 119
Mult.: 119
PIC17 16 kB 902 B TQFP-80 33 MHz 10 bit 66 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tray
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (40MHz) Non-Stocked
$9.87
$9.42
$8.60
$8.12
Min.: 96
Mult.: 96
PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
$7.82
$7.81
$7.64
$7.43
Min.: 30
Mult.: 30
8051 256 B PLCC-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tube
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
$12.87
$12.24
$11.83
$11.45
Min.: 96
Mult.: 96
32 kB 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
$14.62
$12.87
$12.24
$11.83
Min.: 30
Mult.: 30
32 kB 256 B PLCC-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
$4.62
$4.39
$3.94
$3.62
Min.: 96
Mult.: 96
8051 128 kB 256 B QFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
$6.56
$5.75
$5.45
$4.90
Min.: 30
Mult.: 30
4T 8051 128 kB 40 MHz 10 bit 4.5 V 5.5 V 8 bit 0 C + 70 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
$6.56
$5.75
$5.45
$4.90
Min.: 66
Mult.: 66
8051 128 kB 256 B QFP-100 40 MHz 10 bit 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU 8 bits 32K flash MCU for LCD TV application Non-Stocked
$6.56
$5.75
$5.45
$4.90
Min.: 66
Mult.: 66
4T 8051 32 kB 40 MHz 10 bit 4.5 V 5.5 V 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
$4.23
$4.01
$3.59
$3.30
Min.: 96
Mult.: 96
4T 8051 128 kB QFP-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.7-5.5V (25MHz), 1 UART, PWM Non-Stocked
Reel
$3.48
$3.30
$3.26
$3.10
Min.: 500
Mult.: 500
: 500
4T 8051 128 kB PLCC-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Reel
$4.43
$4.20
$4.01
Min.: 500
Mult.: 500
: 500
4T 8051 128 kB 256 B PLCC-44 25 MHz 10 bit 4 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
$7.02
$6.15
$5.83
$5.24
Min.: 66
Mult.: 66
4T 8051 128 kB 256 B QFP-100 25 MHz 10 bit 7 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Tray