+ 105 C 8-bit Microcontrollers - MCU

Results: 771
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 1,368In Stock
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 16 kB 1.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape

NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 16KB Flash, QFP 32 880In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, VQFN20, Ind 105C, Green, T&R 13,675In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 8 kB 512 B QFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny806 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 3,550In Stock
Min.: 1
Mult.: 1
: 5,000

S08 4 kB 512 B TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 60KB Flash, QFP 44 684In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 1,130In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 60KB Flash, QFP 64 1,590In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16MHz MLF 105C 98In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega64A Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-10 MHZ 105C 80In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB VQFN-64 10 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega329P Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 16KFLASH 2PSC BALLAST 16MHz 255In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM261 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR 256K Flash 150In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU xmega8E5-AN TQFP, 105C, Green 1.6-3.6V 248In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA E5 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz 105C 437In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega324 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 32KB Flash, QFP 32 2,325In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN24, Ind 105C, Green, T&R 5,139In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 8 kB 512 B VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny807 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, Extended TEMP, GREEN 5 V 635In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB QFN-44 20 MHz 10 bit 39 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega324PB AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN24, Ind 105C, Green, Tray 1,408In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU W/32K FLASH EPP 408In Stock
Min.: 1
Mult.: 1

HC08 32 kB 768 B PQFP-64 8 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C HC08MR AEC-Q100 Tray

Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051 357In Stock
Min.: 1
Mult.: 1

8051 32 kB 2 kB LQFP-32 24 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 3In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU 92In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 1.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+105degC, Automotive Qualified, SOP 16 169In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB TSSOP-16 20 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Tube
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40 to 85 1,126In Stock
Min.: 1
Mult.: 1
: 3,000

8051 18 kB 256 B QFN-20 16 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 187In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tube
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash ROM, 4KB SRAM, 2 CHs of SPI,1T/8051 120In Stock
Min.: 1
Mult.: 1
: 250

8051 64 kB 4 kB LQFP-48 24 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Reel, Cut Tape