48 MHz 8-bit Microcontrollers - MCU

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc Non-Stocked Lead-Time 7 Weeks
Min.: 513
Mult.: 57

PIC16 14 kB 1 kB SOIC-14 48 MHz 10 bit 11 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 48 MHz 10 bit 11 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flsh 512b RAM 48MHz Int Osc 12 I/0 Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC16 7 kB 1 kB QFN-16 48 MHz 11 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 12 I/0 Non-Stocked Lead-Time 7 Weeks
Min.: 360
Mult.: 30

PIC16 14 kB 1 kB PDIP-14 48 MHz 10 bit 11 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 12 I/0 Non-Stocked Lead-Time 7 Weeks
Min.: 399
Mult.: 57

PIC16 14 kB 1 kB SOIC-14 48 MHz 10 bit 11 I/O 1.8 V 3.6 V 8 bit - 40 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 12 I/0 Non-Stocked Lead-Time 7 Weeks
Min.: 480
Mult.: 96

PIC16 14 kB 1 kB TSSOP-14 48 MHz 10 bit 11 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 12 I/0 Non-Stocked Lead-Time 7 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

PIC16 1 kB TSSOP-14 48 MHz 2.5 V 3.6 V 8 bit PIC16(L)F145x Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 Non-Stocked Lead-Time 7 Weeks
Min.: 286
Mult.: 22

PIC16 14 kB 1 kB PDIP-20 48 MHz 10 bit 17 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 Non-Stocked Lead-Time 7 Weeks
Min.: 402
Mult.: 67

PIC16 SSOP-20 48 MHz 2.5 V 3.6 V 8 bit PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 Non-Stocked Lead-Time 7 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 SSOP-20 48 MHz 2.5 V 3.6 V 8 bit PIC16(L)F145x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SOIC-20 48 MHz 10 bit 18 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM Non-Stocked Lead-Time 6 Weeks
Min.: 402
Mult.: 67

PIC18 8 kB 256 B SSOP-20 48 MHz 10 bit 18 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 512 RAM 15 I/O 10-B ADC USB 2.0 Non-Stocked Lead-Time 7 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 8 kB 512 B SSOP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Reel

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC18 16 kB 512 B QFN-20 48 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 24 kB 2 kB SOIC-28 48 MHz 10 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx55 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

PIC18 16 kB 3.68 kB SSOP-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

PIC18 16 kB 3.72 kB SSOP-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768b RAM SERIAL EE IND Non-Stocked Lead-Time 7 Weeks
Min.: 240
Mult.: 15

PIC18 16 kB 768 B SPDIP-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC18 16 kB 768 B UQFN-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 32 kB 3.68 kB QFN-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC18 64 kB 3.67 kB SOIC-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLASH 4KBRAM 12 MIPS nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 150
Mult.: 15

PIC18 64 kB 3.8 kB SPDIP-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube

Microchip Technology 8-bit Microcontrollers - MCU USB 128KB Flash 4KB RAM 12 MIPS 12b ADC Non-Stocked Lead-Time 10 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 128 kB 3.8 kB QFN-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Reel
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 24 kB 2 kB QFN-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx55 Reel
Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM Non-Stocked Lead-Time 9 Weeks
Min.: 135
Mult.: 45

PIC18 24 kB 2 kB QFN-44 48 MHz 12 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tube