40 MHz 8-bit Microcontrollers - MCU

Results: 1,187
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O Non-Stocked Lead-Time 7 Weeks
Min.: 81
Mult.: 27

PIC18 16 kB 768 B PLCC-44 40 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O Non-Stocked Lead-Time 8 Weeks
Min.: 80
Mult.: 10

PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 34 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 34 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 33 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx8 Tray
Microchip Technology 8-bit Microcontrollers - MCU 24KB 1408 RAM 32I/O Non-Stocked Lead-Time 8 Weeks
Min.: 80
Mult.: 10

PIC18 24 kB 1.38 kB PDIP-40 40 MHz 10 bit 32 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx39 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O Non-Stocked Lead-Time 8 Weeks
Min.: 70
Mult.: 10

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 33 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx8 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3840 RAM 68I/O Non-Stocked Lead-Time 10 Weeks
Min.: 119
Mult.: 119

PIC18 48 kB 3.75 kB TQFP-80 40 MHz 10 bit 69 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx525 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

S08 60 kB 4 kB LQFP-64 40 MHz 10 bit 56 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C MC9S08GB AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM, DRACO 4 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

S08 32 kB 4 kB QFN-48 40 MHz 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

S08 60 kB 4 kB QFN-48 40 MHz 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 20MHz IndTemp SSOP28 Non-Stocked Lead-Time 20 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

PIC16 512 B 24 B SSOP-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C5x Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 1,100
Mult.: 1,100
: 1,100

PIC16 2 kB 128 B SOIC-18 40 MHz No ADC 13 I/O 3 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Reel

Microchip Technology 8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O Non-Stocked
Min.: 1,100
Mult.: 1,100
: 1,100

PIC16 512 B 96 B SOIC-18 40 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Reel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O Non-Stocked
Min.: 268
Mult.: 67

PIC16 1 kB 96 B SSOP-20 40 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O Non-Stocked
Min.: 1,100
Mult.: 1,100
: 1,100

PIC16 1 kB 96 B SOIC-18 40 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Reel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 1 kB 96 B SSOP-20 40 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 268
Mult.: 67

PIC16 2 kB 128 B SSOP-20 40 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 2 kB 128 B SSOP-20 40 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Reel

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16I/O Non-Stocked Lead-Time 15 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 4 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 8 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O Non-Stocked Lead-Time 20 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4x1x Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O Non-Stocked Lead-Time 13 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 52I/O Non-Stocked
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 128 kB 3.75 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Reel

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O LPC IndTemp SOIC18 Non-Stocked Lead-Time 15 Weeks
Min.: 168
Mult.: 42

PIC16 512 B 25 B SOIC-18 40 MHz No ADC 12 I/O 2.5 V 6.25 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C5x Tube