12 bit 8-bit Microcontrollers - MCU

Results: 2,944
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 672In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 8,353In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 28 kB 2 kB UQFN-16 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 355In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SPDIP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18456 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 497In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F184xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 559In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F184xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 494In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 486In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-48 32 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 878In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 753In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 547In Stock
Min.: 1
Mult.: 1
RISC 64 kB 8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 596In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 607In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q43 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 599In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 299In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 48 580In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with context, 8/10-bit DAC 1,085In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB VQFN-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F24/25Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 356In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SPDIP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C AVR64DD28/32 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FLASH;1KB EE;2K SRAM;1.6-3.6V;32MHz 399In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQF IND TEMP GREEN 1.6-3.6V 988In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KBFLASH 64TQFP GREEN, 1.6-3.6V T&R 953In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C XMEGA C3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1,353In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 128 kB 16 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 1,532In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 4 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32DA28/32/48 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 4,417In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32DB28/32/48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 860In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB VQFN-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18456 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 454In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18456 Tube