8-bit Microcontrollers - MCU

Results: 13,487
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 213In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256 RAM 148In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F1x30 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16kB 768RM 25I/O 234In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 148In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 365In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB UQFN-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 18In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20 MHZ GRN 3,889In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 16 kB 1 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega164 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND 2,529In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FL 512B EE 512B ADC 10MHz 1.8V 911In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 8 kB 512 B SOIC-20 10 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB FL 512B EE 512B SRAM 16MHz Ind.GRN 2,354In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 8 kB 512 B SOIC-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny87 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 846In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 8-bit MCU 1,473In Stock
Min.: 1
Mult.: 1

8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F850 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-10MHz 1.8V 2,622In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 1 kB TQFP-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5V 6,029In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 16 kB 1 kB MLF-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 10MHZ TEMP GRN 1.8V 1,762In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-10MHZ 1.8V 1,892In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 1 kB TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE 512B SRAM ADC 876In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B MLF-32 10 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 32KB Flash 2KB RAM, 1KB EE 2,173In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash 2,317In Stock
Min.: 1
Mult.: 1
: 3,000

STM8 8 kB 1 kB QFN-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 6,109In Stock
Min.: 1
Mult.: 1
: 3,000

STM8 32 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM 3,275In Stock
Min.: 1
Mult.: 1
: 1,000

STM8 64 kB 4 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152M8 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbytes Flash, 24 MHz CPU, integrated E 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

STM8 128 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207MB Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 8-bit MCU 32Kb 937In Stock
Min.: 1
Mult.: 1
: 1,000

STM8 32 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207R6 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVRC11N AVR UC 128K FLASH 867In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN128 Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz 1,620In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 128 kB 8 kB TQFP-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB1286 Reel, Cut Tape, MouseReel