Tray 32-bit Microcontrollers - MCU

Results: 7,162
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP80 952In Stock
$8.21
$6.30
$5.52
$5.28
Min.: 1
Mult.: 1
RX260 SMD/SMT LFQFP-80 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 67 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFN48 3,328In Stock
$9.33
$7.13
$6.24
$5.85
Min.: 1
Mult.: 1
RX260 SMD/SMT HWQFN-48 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 37 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP48 1,945In Stock
$9.36
$7.19
$6.32
$6.07
Min.: 1
Mult.: 1
RX261 SMD/SMT LFQFP-48 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 37 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP64 1,280In Stock
$9.57
$7.37
$6.49
$6.22
Min.: 1
Mult.: 1
RX261 SMD/SMT LFQFP-64 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 51 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP80 952In Stock
$9.81
$7.55
$6.64
$6.36
Min.: 1
Mult.: 1
RX261 SMD/SMT LFQFP-80 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 67 I/O 1.6 V 5.5 V - 40 C + 105 C Tray


Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP100 112In Stock
90On Order
$10.08
$7.77
$6.60
$6.58
Min.: 1
Mult.: 1
RX261 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 87 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFN48 3,328In Stock
$11.23
$7.92
$7.55
$6.56
Min.: 1
Mult.: 1
RX261 SMD/SMT HWQFN-48 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 37 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFP100 79In Stock
$11.57
$8.96
$7.63
$7.62
Min.: 1
Mult.: 1
RX26T SMD/SMT LFQFP-100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP64 319In Stock
$10.80
$8.35
$7.72
$7.70
Min.: 1
Mult.: 1
RX26T Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP100 47In Stock
$12.77
$9.93
$8.47
$8.46
Min.: 1
Mult.: 1
RX26T Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 24QFN 125C 346In Stock
$3.77
$2.80
$2.57
$2.30
Min.: 1
Mult.: 1
R9A02G021 SMD/SMT QFN-24 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 18 I/O 1.6 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 144LQFP Ind 335In Stock
480Expected 11/11/2026
$21.79
$19.80
$17.94
Min.: 1
Mult.: 1
AT32UC3A3 SMD/SMT LQFP-144 AVR 256 kB 128 kB 32 bit 10 bit 84 MHz 110 I/O 3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 429In Stock
$15.19
$13.79
$12.51
Min.: 1
Mult.: 1
AT32UC3B0 SMD/SMT QFN-64 AVR 512 kB 96 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 712In Stock
1,000Expected 5/1/2027
$11.74
$10.66
$9.67
Min.: 1
Mult.: 1
AT32UC3B1 SMD/SMT TQFP-48 AVR 256 kB 32 kB 32 bit 10 bit 60 MHz 28 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 353In Stock
180Expected 9/11/2026
$22.67
$20.62
$18.67
Min.: 1
Mult.: 1
AT32UC3C0 SMD/SMT LQFP-144 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 337In Stock
800Expected 10/12/2026
$16.65
$15.12
$13.70
Min.: 1
Mult.: 1
AT32UC3C2 SMD/SMT TQFP-64 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3L-256KB Fl 48QFP 85C Grn 221In Stock
$13.65
$12.43
$11.25
Min.: 1
Mult.: 1
UC3 L SMD/SMT AVR 256 kB 32 kB 32 bit 12 bit 50 MHz 51 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 237In Stock
$22.11
$20.26
$18.36
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 144Pin, USB-HS, ENET, CAN, SQI 611In Stock
$24.32
$22.29
$20.21
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 434In Stock
$9.98
$9.14
$8.27
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 804In Stock
960Expected 14/1/2027
$13.70
$12.57
$11.40
Min.: 1
Mult.: 1
SMD/SMT MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 216In Stock
240Expected 15/2/2027
$35.96
$32.97
$29.88
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, AD 475In Stock
$5.66
$5.18
$4.69
Min.: 1
Mult.: 1
PIC32MX1xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 40 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 651In Stock
2,720Expected 21/12/2026
$7.10
$6.54
$5.92
Min.: 1
Mult.: 1
PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 249In Stock
$10.89
$10.00
$9.07
Min.: 1
Mult.: 1
PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray