Cut Tape 32-bit Microcontrollers - MCU

Results: 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 70In Stock
Min.: 1
Mult.: 1
: 500

SPC560B60L5 LQFP-144 AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 30In Stock
Min.: 1
Mult.: 1
: 500

SPC58 N SMD/SMT eLQFP-176 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 76In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 8In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TQFP-48 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 50In Stock
Min.: 1
Mult.: 1
: 1,600
PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 90 MHz A 595-TMS320F28062PFPQ 10In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28062 SMD/SMT HTQFP-80 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-PSE 53In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TriCore 4 MB 472 kB 32 bit 12 bit 200 MHz 169 I/O 1.3 V 1.3 V - 40 C + 125 C Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-PSE 4In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Apps-Chorus family 198In Stock
Min.: 1
Mult.: 1
: 1,000

SPC58EC AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Apps-Chorus family 180In Stock
Min.: 1
Mult.: 1
: 500

SPC58EC 10 bit, 4 x 12 bit AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM
1,993Expected 15/10/2026
Min.: 1
Mult.: 1
: 1,000

AT32UC3C1 SMD/SMT TQFP-100 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock
5,738Expected 2/9/2026
Min.: 1
Mult.: 1
: 1,000

TMS320F28P650DK SMD/SMT NFBGA-169 C28x, CLA 1.28 MB 248 kB 32 bit 12 bit, 16 bit 200 MHz 98 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE
1,000Expected 20/8/2026
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU Powerful next-generation AURIX TC3xx system architecture
1,500Expected 22/4/2027
Min.: 1
Mult.: 1
: 1,500

SMD/SMT LFBGA-180 4 MB 576 kB 32 bit 300 MHz - 40 C + 125 C Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Apps-Chorus family 26In Stock
Min.: 1
Mult.: 1
: 1,000

SPC58EC 10 bit, 4 x 12 bit AEC-Q100 Reel, Cut Tape

STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 176In Stock
Min.: 1
Mult.: 1
: 1,000

SPC58 SMD/SMT eTQFP-100 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Espressif Systems 32-bit Microcontrollers - MCU
2,000Expected 3/11/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT QFN-104 RISC-V 16 MB 32 bit 12 bit 400 MHz 55 I/O 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Espressif Systems 32-bit Microcontrollers - MCU
2,000Expected 3/11/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT QFN-104 RISC-V 32 MB 32 bit 12 bit 400 MHz 55 I/O 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body
1,000Expected 29/1/2027
Min.: 1
Mult.: 1
: 1,000

SPC560B50L3 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
3,272Expected 16/10/2026
Min.: 1
Mult.: 1
: 3,300

PIC32MMxxxxGPM SMD/SMT UQFN-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
1,598Expected 25/2/2027
Min.: 1
Mult.: 1
: 1,600
PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, Crypto
900Expected 1/9/2026
Min.: 1
Mult.: 1
: 900

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 100-MHz 256
3,000Expected 17/12/2026
Min.: 1
Mult.: 1
: 1,000

TMS320F2800156 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 27 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU with 160MHz 512KB flash C28x + CLA, five ADCs, CLB, AES and SDFM
1,000Expected 26/2/2027
Min.: 1
Mult.: 1
: 1,000

TMS320F28P551SG SMD/SMT LQFP-100 ARM Cortex M7 512 kB 101 kB 32 bit 12 bit 160 MHz 43 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz
1,000Expected 26/8/2026
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SG-Q1 SMD/SMT TQFP-80 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel