32-bit Microcontrollers - MCU

Results: 7,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K TFLGA145 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFLGA-145 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K TFLGA145 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFLGA-145 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 2048K/384K TFLGA145 452In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFLGA-145 RXv3 2 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 2048K/384K TFLGA145 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFLGA-145 RXv3 2 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 48QFN 125C 1,236In Stock
Min.: 1
Mult.: 1

R9A02G021 SMD/SMT QFN-48 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 42 I/O 1.6 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 707In Stock
Min.: 1
Mult.: 1

SPC57 0S AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Applications 638In Stock
Min.: 1
Mult.: 1

SPC574K72E5 SMD/SMT eTQFP-144 e200z2, e200z4 2.5 MB 176 kB 32 bit 5 x 12 bit, 2 x 16 bit 80 MHz, 160 MHz 117 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 256KB Flash 1,421In Stock
Min.: 1
Mult.: 1

AT32UC3A0 SMD/SMT LQFP-144 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 512KB Flash 2,711In Stock
Min.: 1
Mult.: 1

AT32UC3A0 SMD/SMT LQFP-144 AVR 512 kB 64 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 256KB Flash 2,882In Stock
Min.: 1
Mult.: 1

AT32UC3B0 SMD/SMT TQFP-64 AVR 64 kB 32 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 1,709In Stock
Min.: 1
Mult.: 1

AT32UC3C2 SMD/SMT TQFP-64 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 64Pin, USB-HS, ENET, CAN, SQI 2,087In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 1,983In Stock
1,309Expected 3/9/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 1,741In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto 114In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 1,160In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 1,153In Stock
1,428Expected 12/4/2027
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, Crypto 1,522In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, Crypto 2,721In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 800 MIPS 2xCPU 763In Stock
Min.: 1
Mult.: 1

TMS320F28377D SMD/SMT NFBGA-337 C28x 1 MB 204 kB 32 bit 4 x 12 bit/16 bit 200 MHz 169 I/O 1.14 V 1.26 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 800 MIPS 2xCPU 933In Stock
Min.: 1
Mult.: 1

TMS320F28375D SMD/SMT HTQFP-100 C28x 1 MB 204 kB 32 bit 2 x 12 bit 200 MHz 41 I/O 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro contro ller 2,642In Stock
Min.: 1
Mult.: 1

TMS320F28035 SMD/SMT VQFN-56 C28x 64 kB 10 kB 32 bit 12 bit 60 MHz 26 I/O 1.71 V 1.955 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 1,151In Stock
Min.: 1
Mult.: 1

TMS320F28069 SMD/SMT HTQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 80 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 150 MIPS FPU 51 A A 595-MS320F28335ZAYAR 1,057In Stock
Min.: 1
Mult.: 1

TMS320F28335 SMD/SMT NFBGA-179 C28x 512 kB 68 kB 32 bit 12 bit 150 MHz 88 I/O 1.805 V 1.995 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU RX65N 144LQFP 2CAN SDHI 2,127In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray