LQFP-100 32-bit Microcontrollers - MCU

Results: 398
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K/16K QFP100 88In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LQFP-100 RX 256 kB 16 kB 32 bit 12 bit 100 MHz 55 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 1024K/128K QFP100 32In Stock
90On Order
Min.: 1
Mult.: 1

RX631 SMD/SMT LQFP-100 RX 1 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors SPC5602DF1MLL4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MPC560xB SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Renesas Electronics R5F64168DFB#20
Renesas Electronics 32-bit Microcontrollers - MCU R32C/116 768kB, 63kB QFP100 50MHz 88In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 R32C/100 768 kB 63 kB 32 bit 10 bit 50 MHz 84 I/O 3 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 256K FLASH, 20K RAM 9In Stock
Min.: 1
Mult.: 1

MPC560xP SMD/SMT LQFP-100 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 49 I/O 3.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280041PZS
3,202Expected 22/10/2026
Min.: 1
Mult.: 1

TMS320F280041 SMD/SMT LQFP-100 C28x 128 kB 100 kB 32 bit 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 2048K/256K QFP100
2,880On Order
Min.: 1
Mult.: 1

RX63N SMD/SMT LQFP-100 RX 2 MB 256 kB 32 bit 10 bit, 12 bit 100 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash
955Expected 24/9/2026
Min.: 1
Mult.: 1

TMS320F280039 SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU
978On Order
Min.: 1
Mult.: 1

TMS320F280049C SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU with 160MHz 512KB flash C28x + CLA, five ADCs, CLB, AES and SDFM
1,000Expected 26/2/2027
Min.: 1
Mult.: 1
: 1,000

TMS320F28P551SG SMD/SMT LQFP-100 ARM Cortex M7 512 kB 101 kB 32 bit 12 bit 160 MHz 43 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1024K/128K QFP100
270Expected 16/11/2026
Min.: 1
Mult.: 1

RX63N SMD/SMT LQFP-100 RX 1 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K/96K QFP100
65Expected 25/11/2026
Min.: 1
Mult.: 1

RX62N SMD/SMT LQFP-100 RX 512 kB 96 kB 32 bit 12 bit 100 MHz 72 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000

SPC560B50L3 SMD/SMT LQFP-100 e200z0 512 kB 32 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560B54L3 SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 48 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560B60L3 SMD/SMT LQFP-100 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560D30L3 LQFP-100 AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC560D40L3 SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 32 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560D40L3 SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560D40L3 LQFP-100 AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560P40L3 SMD/SMT LQFP-100 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 64 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 256kB Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560P40L3 SMD/SMT LQFP-100 e200z0 256 kB 32 bit 64 MHz 5 V 5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 3.3V 256kB Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560P40L3 SMD/SMT LQFP-100 e200z0 256 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 3.3V 512kB Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560P50L3 SMD/SMT LQFP-100 e200z0 512 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC560P54L3 LQFP-100 AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560P60L3 SMD/SMT LQFP-100 e200z0h 1 MB 80 kB 32 bit 10 bit 64 MHz 49 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel