SMD/SMT 32-bit Microcontrollers - MCU

Results: 7,486
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 811In Stock
Min.: 1
Mult.: 1

TMS320F280037C SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 10,659In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 90 MHz 805In Stock
Min.: 1
Mult.: 1

TMS320F28069M SMD/SMT HTQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PNS 5,468In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280025 SMD/SMT LQFP-80 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 150 MIPS FPU 51 A A 595-TMS320F28335ZAYA 2,109In Stock
Min.: 1
Mult.: 1

TMS320F28335 SMD/SMT NFBGA-179 C28x 256 kB 34 kB 32 bit 12 bit 150 MHz 88 I/O 1.71 V 3.465 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 3,956In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-176 G3KH 2 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 150 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP48 25,510In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 34 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 85,296In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 37,057In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 7,441In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 4,339In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280025C SMD/SMT LQFP-48 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU MCU with InstaSPIN 652In Stock
Min.: 1
Mult.: 1

TMS320F28069M SMD/SMT HTQFP-80 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP64 4,373In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 11,365In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LFQFP-48 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP100 2,563In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1,263In Stock
Min.: 1
Mult.: 1

TMS320F280033 SMD/SMT LQFP-64 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 733In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280039C SMD/SMT LQFP-100 384 kB 69 kB 32 bit 12 bit 120 MHz 55 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP100 670In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 120 MHz 89 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 6,557In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 5,740In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 2,205In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280048 SMD/SMT LQFP-64 C28x 256 kB 100 kB 32 bit 3 x 12 bit 100 MHz 24 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 123,123In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 32 Pin Package, T&R 3,256In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT VQFN-32 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 24 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 256K/32K QFP64 19,044In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LQFP-64 RX 256 kB 32 kB 32 bit 12 bit 50 MHz 48 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp 3,048In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-169 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray