SMD/SMT 32-bit Microcontrollers - MCU

Results: 7,487
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX13T 64K/12K QFP32 927In Stock
Min.: 1
Mult.: 1

RX13T SMD/SMT LQFP-32 RX 12 kB 32 bit 12 bit 32 MHz 21 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 64KB Flash LFQFP-48pin 678In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT LFQFP-48 RXv2 64 kB 16 kB 32 bit 12 bit 48 MHz 39 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP100 350In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 415In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP64 260In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23E-A 128K LQFP48 -40/+85C 225In Stock
Min.: 1
Mult.: 1

RX23E-A SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 16 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 128K/12K QFP48 663In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LFQFP-48 RX 128 kB 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K/16K QFP80 543In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LFQFP-80 RXv2 128 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP80 402In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LFQFP-80 RXv2 256 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 512K/256K QFP100 163In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 512 kB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K TFLGA145 416In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT TFLGA-145 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP100 170In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 512K/256K QFP144 185In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-144 RXv2 512 kB 256 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K QFP144 170In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-144 RXv2 2 MB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 179In Stock
Min.: 1
Mult.: 1
: 500

SPC560P50L5 SMD/SMT LQFP-144 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 106 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 128KB Flash 77In Stock
Min.: 1
Mult.: 1

AT32UC3A0 SMD/SMT LQFP-144 AVR 128 kB 32 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 1,195In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 127In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 28 Pin 217In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 845In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 37 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology 32-bit Microcontrollers - MCU 8KB RAM 79 Power microMIPS 577In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPL SMD/SMT SSOP-20 MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 16 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 366In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 2,064In Stock
Min.: 1
Mult.: 1
: 2,100
PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 652In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto 60In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray