+ 125 C 32-bit Microcontrollers - MCU

Results: 1,369
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 342In Stock
Min.: 1
Mult.: 1

TMS320F28032 SMD/SMT LQFP-80 C28x 64 kB 20 kB 32 bit 12 bit 60 MHz 45 I/O 1.71 V 1.955 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU A 595-MS 320F28062PFPQR A 59 A 595-MS320F28062PFPQR 91In Stock
Min.: 1
Mult.: 1

TMS320F28062 SMD/SMT HTQFP-80 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 417In Stock
Min.: 1
Mult.: 1

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 3 x 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,384 RAM 200In Stock
Min.: 1
Mult.: 1

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Freescale 32-bit MCU, Triple Power Arch core, 4MB Flash, 150MHz, -40/+125degC,Automotive Qual,QFP176 181In Stock
Min.: 1
Mult.: 1

MPC5746R SMD/SMT LQFP-176 e200z4 4 MB 256 kB 32 bit 4 x 12 bit, 3 x 16 bit 150 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 300In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 489In Stock
Min.: 1
Mult.: 1

SPC560B50L3 SMD/SMT LQFP-100 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 75 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 445In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 1,257In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280025C SMD/SMT LQFP-64 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 170In Stock
Min.: 1
Mult.: 1

TMS320F28374S SMD/SMT HTQFP-100 C28x 512 kB 132 kB 32 bit 2 x 12 bit 200 MHz 41 I/O 1.2 V 1.2 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 660In Stock
Min.: 1
Mult.: 1

TMS320F28377S SMD/SMT HLQFP-176 C28x 1 MB 164 kB 32 bit 4 x 12 bit/16 bit 200 MHz 97 I/O 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 728In Stock
Min.: 1
Mult.: 1

TMS320F28022 SMD/SMT LQFP-48 C28x 32 kB 12 kB 32 bit 12 bit 50 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro contro ller 220In Stock
Min.: 1
Mult.: 1

TMS320F28034 SMD/SMT VQFN-56 C28x 64 kB 10 kB 32 bit 12 bit 60 MHz 26 I/O 1.71 V 1.955 V - 40 C + 125 C
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 260In Stock
Min.: 1
Mult.: 1

MPC560xP SMD/SMT LQFP-144 e200z0 512 kB 40 kB 32 bit 10 bit 64 MHz 108 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 128-KB f 471In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800135 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 2 x 12 bit 25 MHz 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto PwrTrainApp 7,756In Stock
Min.: 1
Mult.: 1

SPC563M64L5 SMD/SMT LQFP-144 e200z335 1.5 MB 94 kB 32 bit 2 x 8 bit/10 bit/12 bit 80 MHz 105 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 242In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C Tube
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 1,724In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280025C SMD/SMT LQFP-48 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro contro ller 450In Stock
Min.: 1
Mult.: 1

TMS320F28020 SMD/SMT LQFP-48 C28x 32 kB 6 kB 32 bit 12 bit 40 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C

Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 362In Stock
Min.: 1
Mult.: 1

TMS320F28062 SMD/SMT HTQFP-100 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, 4MB Flash 329In Stock
Min.: 1
Mult.: 1

MPC5775B SMD/SMT MAPBGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 220 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144 375In Stock
Min.: 1
Mult.: 1

MPC564xL SMD/SMT LQFP-144 e200z4d 1 MB 128 kB 32 bit 12 bit 120 MHz 96 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, MAPBGA 257, 1 x FlexRay, 1 x Ethernet, -40 C to +125 C 650In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT MAPBGA-257 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 200 MHz 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 837In Stock
Min.: 1
Mult.: 1

SPC582B SMD/SMT eTQFP-64 e200z2 1 MB 96 kB 32 bit 12 bit 80 MHz 48 I/O 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 2,779In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280021 SMD/SMT LQFP-48 C28x 32 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel