M30800SAFP#U3

Renesas Electronics
968-M30800SAFP#U3
M30800SAFP#U3

Mfr.:

Description:
32-bit Microcontrollers - MCU M32C80 RL 8k 100P6S -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
QFP-100
M32C/80
0 B
8 kB
16 bit
10 bit
32 MHz
47 I/O
3 V
5.5 V
- 20 C
+ 85 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROMless
Factory Pack Quantity: 66
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 66   Multiples: 66
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.41 $1,281.06
$19.39 $2,559.48
$19.03 $5,023.92
$18.36 $9,694.08
2,508 Quote