32-bit Microcontrollers - MCU

 32-bit Microcontrollers - MCU
32-bit Microcontrollers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many 32-bit microcontroller manufacturers including Microchip, NXP, Renesas, Texas Instruments & more. Please view our large selection of 32-bit microcontrollers below.
Results: 10,783
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies 32-bit Microcontrollers - MCU 32 BIT FLASH 834In Stock
Min.: 1
Mult.: 1
: 500

BGA-416 AEC-Q100 Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-ACEE 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-144 TriCore 2 MB 704 kB 32 bit 12 bit 200 MHz 120 I/O 1.17 V 1.43 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-PSE 976In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LFBGA-292 32 bit AEC-Q100 Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-PSE 706In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LFBGA-292 TriCore 8 MB 728 kB 32 bit 300 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE 1,369In Stock
1,000Expected 26/8/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LFBGA-292 Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-PSE 853In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LFBGA-292 TriCore 6 MB 1.11 MB 32 bit 8 bit 300 MHz - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM 163In Stock
Min.: 1
Mult.: 1

MPC574xB SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 125C, 160MHz 200In Stock
Min.: 1
Mult.: 1

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,384 RAM 363In Stock
Min.: 1
Mult.: 1

MPC574xC SMD/SMT MAPBGA-256 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 516 MAP 402In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 300 MHz, -40/+125degC, Automotive Grade, 516 MAP 328In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 112 870In Stock
900Expected 16/11/2026
Min.: 1
Mult.: 1

MCF5223X SMD/SMT LQFP-112 ColdFire V2 256 kB 32 kB 32 bit 12 bit 60 MHz 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, QFP 144 1,047In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-144 ColdFire V2 512 kB 64 kB 32 bit 12 bit 80 MHz 96 I/O 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 262In Stock
Min.: 1
Mult.: 1

MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 132 MHz 256 I/O 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 190In Stock
Min.: 1
Mult.: 1

MPC5566 SMD/SMT BGA-416 e200z6 3 MB 128 kB 32 bit No ADC 135 MHz 256 I/O 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+85degC, Automotive Grade, QFP 144 300In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176 75In Stock
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-176 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 1.14 V 1.32 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 100In Stock
Min.: 1
Mult.: 1

MPC564xL SMD/SMT LQFP-144 e200z4d 1 MB 128 kB 32 bit 12 bit 80 MHz 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 285In Stock
Min.: 1
Mult.: 1

MPC5674F SMD/SMT BGA-516 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 253 I/O 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.0MB Flash, 256kB SRAM, LQFP 144, 1 x FlexRay, -40 C to +125 C 300In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 2 MB 256 kB 32 bit 4 x 12 bit 200 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, LQFP 176 190In Stock
Min.: 1
Mult.: 1

MPC574xG SMD/SMT LQFP-176 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 307In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU RX65N 144LQFP 2CAN SDHI 2,127In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 1.5V 512K Pb-free FP-144LV 60In Stock
Min.: 1
Mult.: 1

DF72115 LFQFP-144 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 64K/10K QFP64 1,095In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT LFQFP-64 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 50 I/O 1.8 V 3.6 V - 40 C + 85 C Tray