Tube 16-bit Microcontrollers - MCU

Results: 1,035
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocontroller A 595- A 595-MSP430F2132IPWR 16In Stock
250Expected 18/8/2026
Min.: 1
Mult.: 1

MSP430 8 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2132 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2232IDAR 240In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 512 B TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2232 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2252TDAR 26In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2252 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2272TDAR 240In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2272 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274TDAR 75In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2274 Tube
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5152IDAR A 595-MSP430F5152IDAR 97In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5152 Tube
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IDAR A 595-MSP430F5172IDAR 98In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 2 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP43FR2033IG48R 59In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2033 Tube
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM 4KB SRAM com A A 595-430FR2155TDBTR 175In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 4 kB TSSOP-38 24 MHz 12 bit 34 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2155 Tube
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz 105 C integra ted analog microcon A 595-430FR2353TDBTR 136In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB TSSOP-38 24 MHz 12 bit 34 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2353 Tube
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-430FR2355TDBTR 33In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 4 kB TSSOP-38 24 MHz 12 bit 34 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Tube
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2633IDAR 220In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 4 kB TSSOP-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP430R4133IG48R 130In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR4133 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5720IPWR A 595-MSP430FR5720IPWR 220In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 1 kB TSSOP-28 8 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5720 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5725IDAR A 595-MSP430FR5725IDAR 198In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 1 kB TSSOP-38 8 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5725 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5730IPWR A 595-MSP430FR5730IPWR 354In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 1 kB TSSOP-28 24 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5730 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5738IPWR A 595-MSP430FR5738IPWR 133In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 1 kB TSSOP-28 24 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5738 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5739IDAR A 595-MSP430FR5739IDAR 123In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 1 kB TSSOP-38 24 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr ocontroller A 595-S A 595-SP430G2001IPW14R 617In Stock
Min.: 1
Mult.: 1

MSP430 512 B 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2001 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller A 595-SP4 A 595-SP430G2101IPW14R 248In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2101 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2102IPW14R 469In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 256 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2102 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2102IPW20R 146In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2102 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller A 595-SP4 A 595-SP430G2131IPW14R 341In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2131 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 441In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2152 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller A 595-SP4 A 595-SP430G2201IPW14R 553In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2201 Tube