Cut Tape 16-bit Microcontrollers - MCU

Results: 1,207
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 64K 64LQFP -40/+85C 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

RL78 64 kB 4 kB LQFP-64 48 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 100QFP 653In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT RL78/F15 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 32KB FLSH 4096Bs RAM 16B nanoWatt 1,829In Stock
Min.: 1
Mult.: 1
: 2,100

PIC24F 32 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1222IRHBR 195In Stock
Min.: 1
Mult.: 1
: 250

MSP430 4 kB 256 B VQFN-32 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1222 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 2 USART + HW multplr A 595-430F1471IPM 488In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1471 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU for Elec Flow Meters A 595-430FW427IPM A A 595-430FW427IPM 970In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 32 kB 1 kB LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FW427 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 48KB Flash 2KB SRAM 10 A A 595-M430G2855IRHA40R 302In Stock
Min.: 1
Mult.: 1
: 250

MSP430 48 kB 4 kB VQFN-40 16 MHz 10 bit 32 I/O SMD/SMT 16 bit - 40 C + 85 C MSP430G2855 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE221IPW A 595-MSP A 595-MSP430AFE221IPW 1,951In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 256 B TSSOP-24 16 MHz 24 bit 11 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430AFE221 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE231IPW A 595-MSP A 595-MSP430AFE231IPW 1,552In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 512 B TSSOP-24 16 MHz 24 bit 11 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430AFE231 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2132TPW 331In Stock
2,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2491TP A 595-MSP430F2491TPM 875In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 60 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2491 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16Bit UltLoPwr 8kB F lash 256B RAM A 595 A 595-MSP430F413IRTDT 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 8 kB 256 B VQFNP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F413 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low Pwr MSP430 1.8V Split-Rail I/O A 595-MSP430F5259IRGCT 933In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 128 kB 32 kB VQFN-64 25 MHz 10 bit 53 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5259 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F643x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F6433IPZ 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 128 kB 10 kB LQFP-100 25 MHz No ADC 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6433 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F6633IPZ A A 595-MSP430F6633IPZ 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 128 kB 16 kB LQFP-100 25 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6633 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 32 K B FRAM 6 KB SRAM c A 595-MSP430FR2475TPT 626In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 32 kB 4 kB LQFP-48 16 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2475 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-MSP430FR2632RGER 436In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 2 kB VQFN-24 16 MHz 10 bit 15 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2632 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 256- KB FRAM LCD 12-bit A 595-MSP430FR6007IPZ 651In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 256 kB 8 kB 16 MHz 12 bit 76 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6007 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 0.5K B FRAM 0.5KB SRAM A A 595-SP430FR2000IPW16 1,489In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 512 B 512 B TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2000 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR59471IRHAR 354In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 1 kB VQFN-40 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR59471 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5959IDA 1,649In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 64 kB 2 kB TSSOP-38 16 MHz 12 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5959 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2755IRHA40R A 595-P430G2755IRHA40R 380In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 4 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2755 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2432IPW14 1,430In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2432 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 30LSSOP -40 to 85 C 2,498In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 16 kB 2 kB LSSOP-30 24 MHz 8 bit, 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 30LSSOP -40 to 85 C 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 16 kB 2 kB LSSOP-30 24 MHz 8 bit, 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape