LQFP-100 16-bit Microcontrollers - MCU

Results: 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 512K 100LQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 576
Mult.: 576

RL78 512 kB 48 kB LQFP-100 32 MHz 8 bit/10 bit/12 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 512K 100LQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

RL78 512 kB 48 kB LQFP-100 32 MHz 8 bit/10 bit/12 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 768K 100LQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 576
Mult.: 576

RL78 768 kB 48 kB LQFP-100 32 MHz 8 bit/10 bit/12 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G23 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 768K 100LQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

RL78 768 kB 48 kB LQFP-100 32 MHz 8 bit/10 bit/12 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G23 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 768K 100LQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 576
Mult.: 576

RL78 768 kB 48 kB LQFP-100 32 MHz 8 bit/10 bit/12 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 768K 100LQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

RL78 768 kB 48 kB LQFP-100 32 MHz 8 bit/10 bit/12 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 128K LQFP100 Non-Stocked Lead-Time 18 Weeks
Min.: 576
Mult.: 576

RL78 8 kB 16 kB LQFP-100 32 MHz 95 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 128K LQFP100 Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

RL78 8 kB 16 kB LQFP-100 32 MHz 95 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 128K LQFP100 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 72

RL78 8 kB 16 kB LQFP-100 32 MHz 95 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 256K LQFP100 Non-Stocked Lead-Time 18 Weeks
Min.: 576
Mult.: 576

RL78 256 kB 32 kB LQFP-100 32 MHz 95 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 256K LQFP100 Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

RL78 256 kB 32 kB LQFP-100 32 MHz 95 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 256K LQFP100 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RL78 256 kB 32 kB LQFP-100 32 MHz 95 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K LQFP100 Non-Stocked Lead-Time 18 Weeks
Min.: 576
Mult.: 576
: 576

RL78 8 kB 32 kB LQFP-100 32 MHz 95 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K LQFP100 Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

RL78 8 kB 32 kB LQFP-100 32 MHz 95 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 100 Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 256 kB 24 kB LQFP-100 40 MHz 12 bit 86 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F24 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 100 Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

RL78 256 kB 24 kB LQFP-100 40 MHz 12 bit 86 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 100 Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 256 kB 24 kB LQFP-100 40 MHz 12 bit 86 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 AEC-Q100 Reel
NXP Semiconductors S9S12HY32J0CLL
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

S12 32 kB 2 kB LQFP-100 64 MHz 10 bit 80 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12HY AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller A 59 A 595-MSP430F5419IPZ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

MSP430 128 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5419 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller A 59 A 595-MSP430F5436IPZR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

MSP430 192 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5436 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller A 59 A 595-MSP430F5436IPZ Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MSP430 192 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5436 Reel
Renesas Electronics 16-bit Microcontrollers - MCU MCU 78K0R KX3 Flash KG3 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

78K0R 64 kB 4 kB LQFP-100 20 MHz 83 I/O SMD/SMT 16 bit - 40 C + 85 C 78K0R/Kx3 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 4-8BIT MCU R8C/L3AC 64K LFQFP100 -20/85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

R8C 64 kB 8 kB LQFP-100 20 MHz 10 bit 88 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C R8C/L3AC Tray
Renesas Electronics 16-bit Microcontrollers - MCU R8C/L3AC MCU 1.8/5.5V 100LQFP -20/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

R8C 128 kB 10 kB LQFP-100 20 MHz 10 bit 88 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C R8C/L3AC Tray
Renesas Electronics 16-bit Microcontrollers - MCU M16C65 128/12 100QFP 2.7-5.5V -40/85C Non-Stocked Lead-Time 18 Weeks
Min.: 66
Mult.: 66

LQFP-100 SMD/SMT M16C/65 Tray