+ 85 C 16-bit Microcontrollers - MCU

Results: 4,631
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2202IPW20R 1,219In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2202 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430F67651AIPZ 693In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 128 kB 16 kB LQFP-100 25 MHz 10 bit, 6 x 24 bit 62 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F67651A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 32KB SRAM Mixed Signal MCU A A 595-SP430F67771AIPEU 748In Stock
Min.: 1
Mult.: 1
: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F67771A Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 800In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 48LFQFP -40 to 85 C 2,000In Stock
Min.: 1
Mult.: 1

RL78 96 kB 8 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 48K 52LQFP -40 to 85 C 1,280In Stock
Min.: 1
Mult.: 1

RL78 48 kB 3 kB LQFP-52 32 MHz 8 bit/10 bit 48 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM 213In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, LCD, 48-pin 269In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, USB, LCD, 48-pin 271In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB UQFN-48 32 MHz 10 bit, 12 bit 38 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 80-pin 244In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-80 32 MHz 10 bit, 12 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, USB, XLP, 28-pin 414In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB UQFN-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 131In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1122IPWR 505In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Tube
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM U SART + Comparator A A 595-430F122IRHBT 580In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 4 kB 256 B VQFN-32 8 MHz No ADC 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12bADC/USART 160sLCD A 595-430F435IPZ 1,099In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 16 kB 512 B LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F435 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ALT 595-430F147IPMR ALT 595-430F147IPMR
976In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F147 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F4784IP A 595-MSP430F4784IPZ 975In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 48 kB 2 kB LQFP-100 16 MHz 16 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4784 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5132IDAR A 595-MSP430F5132IDAR 365In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 1 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5132 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low Pwr MSP430 1.8V Split-Rail I/O A 595-MSP430F5254IRGCR 225In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 32 kB VQFN-64 25 MHz 35 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5254 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430F5521IPN 865In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 32 kB 6 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5521 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6723IPZR A 595-MSP430F6723IPZR 148In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 4 kB LQFP-100 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6723 Tray
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 2 Sigma- A 595-MSP430F6725AIPZ 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

128 kB LQFP-100 SMD/SMT - 40 C + 85 C MSP430F6725A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8KB FRAM 1KB SRAM 1 6Mhz Ultra-Lw-Power 540In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 8 kB LQFP-64 SMD/SMT 16 bit - 40 C + 85 C MSP430FR4132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM AES A A 595-MSP430FR5922IPMR 290In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5922
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 700In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2432 Tube