12 bit 16-bit Microcontrollers - MCU

Results: 1,283
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 128 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 128 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

HCS12 128 kB 6 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 32 kB 2 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 45 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 32 kB 2 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 32 kB 2 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

HCS12 32 kB 2 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 32 kB 2 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 32 kB 2 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 45 Weeks
Min.: 160
Mult.: 160

HCS12 32 kB 2 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 64 kB 4 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800

HCS12 64 kB 4 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HCS12 64 kB 4 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800

HCS12 64 kB 4 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

HCS12 64 kB 4 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Reel

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HCS12 64 kB 4 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 45 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

HCS12 64 kB 4 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 52 Weeks
Min.: 800
Mult.: 800

HCS12 96 kB 6 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HCS12 96 kB 6 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 52 Weeks
Min.: 750
Mult.: 750
: 750

HCS12 96 kB 6 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

HCS12 96 kB 6 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Reel