3D FPGA - Field Programmable Gate Array

Results: 12,308
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 12K LUTs, 1.1V 78In Stock
Min.: 1
Mult.: 1
LAE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 125 C 3.2 Gb/s SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640C 134In Stock
Min.: 1
Mult.: 1

LAMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 19 IO 1.2V 1 Speed 861In Stock
1,000Expected 28/7/2027
Min.: 1
Mult.: 1
: 1,000

LCMXO2 1280 LE 640 ALM 64 kbit 18 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-25 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -6 Speed 2,097In Stock
2,940Expected 28/6/2027
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 21 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 1.2V -3 Speed 392In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 21 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 69In Stock
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 335 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 315In Stock
Min.: 1
Mult.: 1

LFD2NX-17 17000 LE 432 kbit 71 I/O 1 V 1 V - 40 C + 100 C 1.5 Gb/s SMD/SMT csfBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 40In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 0 bit 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 225In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 85In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 106In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 1 V 1 V - 40 C + 100 C 1.25 Gb/s SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 190 I/O DSP 1.2V -5 83In Stock
Min.: 1
Mult.: 1

LFE2-6E 6000 LE 3000 ALM 55 kbit 190 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -5 98In Stock
60Expected 26/5/2027
Min.: 1
Mult.: 1

LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 190 I/O DSP 1.2V -6 I 319In Stock
180Expected 9/7/2027
Min.: 1
Mult.: 1

LFE2-6E 6000 LE 3000 ALM 55 kbit 190 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 93 I/O DSP 1.2V -6 Spd I 105In Stock
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -8 Speed IND 65In Stock
Min.: 1
Mult.: 1

LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 123In Stock
119Expected 12/3/2027
Min.: 1
Mult.: 1

LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 100In Stock
Min.: 1
Mult.: 1

LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 268In Stock
Min.: 1
Mult.: 1

LFE5U-25F 25000 LE 0 bit SMD/SMT BGA-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 43.8K LUTs; 1.1V 178In Stock
Min.: 1
Mult.: 1

LFE5U 44000 LE 22000 ALM 1.9 Mbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 15In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 365 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-756 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 37In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 118 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs w/ SERDES 53In Stock
360Expected 12/3/2027
Min.: 1
Mult.: 1

LFE5UM 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Mach -NX Secure Control FPGA Supporting 384-bit Cryptography 117In Stock
Min.: 1
Mult.: 1

8400 LE 0 bit 188 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 29In Stock
Min.: 1
Mult.: 1

25000 LE 0 bit Tray