80 FPGA - Field Programmable Gate Array

Results: 12,611
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 81In Stock
$108.56
$89.58
$88.52
Min.: 1
Mult.: 1
25000 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array 30K LUTs 201 I/O DSP 1.2V -5 Speed 54In Stock
$178.00
$155.22
$150.85
Min.: 1
Mult.: 1
LFXP2 29000 LE 14500 ALM 387 kbit 201 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 149In Stock
$25.50
$22.17
$20.94
Min.: 1
Mult.: 1
LIFCL-17 17000 LE 0 bit 40 I/O 1 V 1 V - 40 C + 100 C QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 377In Stock
$30.60
$26.63
$25.49
Min.: 1
Mult.: 1
LIFCL-17 17000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 102In Stock
$28.12
$24.51
$23.15
Min.: 1
Mult.: 1
LIFCL-17 17000 LE 0 bit 192 I/O 1 V 1 V 0 C + 85 C QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 250In Stock
595On Order
$88.71
$71.59
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 162 I/O 950 mV 1.05 V - 40 C + 100 C 10 Gb/s 2 Transceiver SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 77In Stock
490Expected 3/11/2026
$70.09
$57.96
$53.39
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 71 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s 2 Transceiver SMD/SMT BGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 52In Stock
504Expected 4/11/2026
$60.89
$50.36
$46.40
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 40 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 231In Stock
$86.24
$71.18
$68.20
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Interface MIPI D-Phy Bridge 154In Stock
4,680Expected 18/8/2027
$23.34
$20.35
$18.78
Min.: 1
Mult.: 1
LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT BGA-80 Tube

Lattice FPGA - Field Programmable Gate Array 1200 LUTs 211 IO 1.8 /2.5/3.3V -3 Spd I 268In Stock
$47.03
$40.91
$39.17
Min.: 1
Mult.: 1
LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTS 113 I/O 117In Stock
$48.09
$40.42
$39.52
Min.: 1
Mult.: 1
LCMXO1200C 1200 LE 600 ALM 9.2 kbit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -5 Speed 1,206In Stock
$7.67
$6.76
$6.35
$6.20
$6.19
Min.: 1
Mult.: 1
LCMXO2 256 LE 128 ALM 0 bit 21 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTS 113 I/O 326In Stock
$63.01
$51.14
$50.50
Min.: 1
Mult.: 1
LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 4320 LUTs; 2.5/3.3V 98In Stock
$25.64
$22.30
$21.11
Min.: 1
Mult.: 1
LCMXO2 4320 LE 2160 ALM 92 kbit 68 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-84 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 552In Stock
$28.41
$24.72
$23.41
Min.: 1
Mult.: 1
LCMXO3D 4300 LE 538 ALM 92 kbit 58 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 72In Stock
504Expected 13/11/2026
$31.33
$27.28
$25.77
Min.: 1
Mult.: 1
LCMXO3D 4300 LE 538 ALM 92 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 405In Stock
$34.38
$30.06
$28.38
Min.: 1
Mult.: 1
LCMXO3D 4300 LE 538 ALM 92 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 311In Stock
336Expected 27/11/2026
$48.48
$42.27
$38.38
Min.: 1
Mult.: 1
LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 2112 LUTs; 1.2V 1,028In Stock
$15.29
$13.22
$12.46
$11.91
Min.: 1
Mult.: 1
LCMXO3LF 2112 LE 1056 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 4320 LUTs; 1.2V 118In Stock
$25.11
$21.84
$21.58
Min.: 1
Mult.: 1
LCMXO3LF 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 6864 LUTs; 1.2V 232In Stock
$33.16
$29.77
$26.82
Min.: 1
Mult.: 1
LCMXO3LF 6900 LE 3450 ALM 240 kbit 281 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-324 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 6 Spd 80In Stock
540Expected 2/11/2026
$30.07
$26.18
$24.32
Min.: 1
Mult.: 1
LCMXO2 2112 LE 1056 ALM 74 kbit 79 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 4 Spd 104In Stock
$21.19
$18.86
$17.88
Min.: 1
Mult.: 1
LCMXO2 2112 LE 1056 ALM 74 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 1.2V 1 Spd 943In Stock
$23.79
$20.73
$19.23
Min.: 1
Mult.: 1
LCMXO2 2112 LE 1056 ALM 74 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray