SMD/SMT Tray FPGA - Field Programmable Gate Array

Results: 7,330
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 500 I/O, 672FBGA 35In Stock
$288.09
$241.98
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 500 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
2In Stock
$7,326.31
Min.: 1
Mult.: 1
Arria II GX 244188 LE 102600 ALM 8.35 Mbit 372 I/O 870 mV 930 mV - 40 C + 100 C 1.25 Gb/s 16 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
$951.31
Min.: 1
Mult.: 1
Cyclone II EP2C70 68416 LE 4276 ALM 1.1 Mbit 622 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-896 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs 39In Stock
$442.80
$442.67
$429.18
Min.: 1
Mult.: 1
A3PE1500 16000 LE 270 kbit 444 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 30In Stock
$195.31
$184.78
$180.57
$180.50
Min.: 1
Mult.: 1
M2GL060T 56520 LE 1.78 Mbit 387 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 4In Stock
$329.73
$300.22
Min.: 1
Mult.: 1
MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array 40K-50K Gate 3.3V 1ns 48In Stock
$83.68
$78.10
$77.23
Min.: 1
Mult.: 1
AT40K40AL 2304 LE 18 kbit 161 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 1.2V 1 Spd 90In Stock
$31.81
$29.92
$29.20
Min.: 1
Mult.: 1
LCMXO2 2112 LE 1056 ALM 74 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray

Lattice FPGA - Field Programmable Gate Array 640 LUTs 159 IO 1.8/ 2.5/3.3V -3 Spd I 114In Stock
$37.94
$33.10
$30.83
Min.: 1
Mult.: 1
LCMXO640C 640 LE 320 ALM 0 bit 159 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Ser 1.2V -5 Spd I 22In Stock
$77.72
$67.69
$62.79
Min.: 1
Mult.: 1
LFE2-12SE 12000 LE 6000 ALM 221 kbit 193 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 34K LUTs SERDES MEM DSP 1.2V -6Spd 36In Stock
$227.95
$205.58
Min.: 1
Mult.: 1
LFE2M35E 34000 LE 17000 ALM 2.05 Mbit 410 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 30KLUTs 363 I/O Inst -on DSP 1.2V -5 Spd 17In Stock
$190.54
$175.25
Min.: 1
Mult.: 1
LFXP2 29000 LE 14500 ALM 387 kbit 363 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 211 IO 1.8 /2.5/3.3V -4 Spd I 90In Stock
$68.79
$62.06
$55.30
Min.: 1
Mult.: 1
LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 211 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 96In Stock
$39.73
$36.58
$36.18
Min.: 1
Mult.: 1
LCMXO3D 4300 LE 538 ALM 92 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 80 IO 1.2V 1 Spd 292In Stock
$16.31
$14.13
$12.50
$12.48
Min.: 1
Mult.: 1
LCMXO2 640 LE 320 ALM 18 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
This product may require additional documentation to export from the United States.
1In Stock
$2,584.53
Min.: 1
Mult.: 1
Arria 10 GX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 81In Stock
$26.96
$25.09
$22.81
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL010 10320 LE 414 kbit 176 I/O 1 V 1 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 7In Stock
$195.68
$186.58
Min.: 1
Mult.: 1
Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 168 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 90In Stock
$39.79
$39.78
Min.: 1
Mult.: 1
EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 48In Stock
$30.02
$28.66
$28.64
$28.32
Min.: 1
Mult.: 1
A3P250 0 bit 68 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 84In Stock
$125.81
$125.73
$125.64
$123.91
Min.: 1
Mult.: 1
AGL600V5 7000 LE 108 kbit 97 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 45 I/O 1.2V 1 SPEED 486In Stock
$9.32
$8.26
$8.21
Min.: 1
Mult.: 1
LCMXO2 256 LE 128 ALM 0 bit 44 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -7 SPEED 87In Stock
$101.52
$93.84
$93.77
Min.: 1
Mult.: 1
LFE3 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 44In Stock
$120.28
$97.39
$95.02
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 85In Stock
$85.35
$74.31
$68.63
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT caBGA-196 Tray