+ 85 C FPGA - Field Programmable Gate Array

Results: 3,235
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

APA600 0 bit 454 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 750K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 24
Mult.: 24

APA750 0 bit 356 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT PBGA-456 Tray
Microchip Technology FPGA - Field Programmable Gate Array 10K Gate 2NS Non-Stocked Lead-Time 12 Weeks
Min.: 24
Mult.: 24

AT40K10 20000 LE 0 bit 192 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array 3.3V 1ns Non-Stocked Lead-Time 11 Weeks
Min.: 60
Mult.: 60

AT40K20AL 1024 LE 0 bit 114 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Renesas / Dialog FPGA - Field Programmable Gate Array ForgeFPGA 1K LUT, 48-pin WLCSP Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

SLG47912 0 bit 40 I/O 1.71 V 3.465 V - 40 C + 85 C 100 Mb/s SMD/SMT WLCSP-48 Reel
Renesas / Dialog FPGA - Field Programmable Gate Array ForgeFPGA 1K LUT, 48-pin QFN Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SLG47912 0 bit 40 I/O 1.71 V 3.465 V - 40 C + 85 C 100 Mb/s SMD/SMT LQFN-48 Reel
Renesas / Dialog FPGA - Field Programmable Gate Array ForgeFPGA 2K LUT, 40-pin QFN Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SLG47920 0 bit 32 I/O 1.71 V 3.465 V - 40 C + 85 C 100 MB/s SMD/SMT QFN-40 Reel
Renesas / Dialog FPGA - Field Programmable Gate Array ForgeFPGA 2K LUT, 48-pin WLCSP Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

SLG47921 0 bit 32 I/O 1.71 V 3.465 V - 40 C + 85 C 100 MB/s SMD/SMT WLCSP-48 Reel
Renesas / Dialog FPGA - Field Programmable Gate Array ForgeFPGA 2K LUT, 48-pin QFN Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

SLG47921 0 bit 32 I/O 1.71 V 3.465 V - 40 C + 85 C 100 MB/s SMD/SMT QFN-48 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cyclone V E 5CEA9 301000 LE 113560 ALM 13.92 Mbit 480 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 9 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 195 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-324 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW2ANR-LV18QN88C8/I7 Non-Stocked
Min.: 168
Mult.: 168
GW2ANR-LV1 0 bit 1 V 1 V 0 C + 85 C SMD/SMT QFN-88
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW2A-LV18QN88C9/I8 Non-Stocked
Min.: 168
Mult.: 168
GW2A-LV18 20736 LE 0 bit 66 I/O 1 V 1 V 0 C + 85 C SMD/SMT QFN-88
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW2A-LV18PG256CFC8/I7 Non-Stocked
Min.: 90
Mult.: 90
GW2A-LV18 20736 LE 0 bit 207 I/O 1 V 1 V 0 C + 85 C SMD/SMT BGA-256
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1NZ-LV1FN32FC6/I5 Non-Stocked
Min.: 490
Mult.: 490
GW1NZ-LV1 1152 LE 0 bit 25 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT QFN-32
GOWIN Semiconductor FPGA - Field Programmable Gate Array Non-Stocked
Min.: 3,000
Mult.: 3,000

GW1N 1152 LE 72 kbit 24 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-30
GOWIN Semiconductor FPGA - Field Programmable Gate Array Non-Stocked
Min.: 490
Mult.: 490

GW1N-UV4 0 bit 0 C + 85 C SMD/SMT QFN-48
GOWIN Semiconductor FPGA - Field Programmable Gate Array Non-Stocked
Min.: 3,000
Mult.: 3,000

GW1N 1152 LE 72 kbit 23 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-30
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-LV2LQ100XC6/I5 Non-Stocked
Min.: 90
Mult.: 90
GW1N-LV2 2304 LE 0 bit 207 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT LQFP-100
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-UV1P5LQ100XC6/I5 Non-Stocked
Min.: 1
Mult.: 1
GW1N-UV1 1152 LE 0 bit 119 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT LQFP-100
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-LV1P5LQ100C6/I5 Non-Stocked
Min.: 1
Mult.: 1
GW1N-LV1 1152 LE 0 bit 119 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT LQFP-100
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-LV1P5LQ100XC6/I5 Non-Stocked
Min.: 1
Mult.: 1
GW1N-LV1 1152 LE 0 bit 119 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT LQFP-100