+ 85 C FPGA - Field Programmable Gate Array

Results: 3,235
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
103Expected 22/10/2026
Min.: 1
Mult.: 1

Cyclone III EP3C5 5136 LE 321 ALM 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
120Expected 11/11/2026
Min.: 1
Mult.: 1

EP4CE10 Cyclone IV E 10320 LE 414 kbit 91 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
66Expected 9/11/2026
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 10/9/2026
Min.: 1
Mult.: 1

EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
150On Order
Min.: 1
Mult.: 1

EP4CE30 Cyclone IV E 28848 LE 594 kbit 532 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array
70Expected 18/8/2026
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
120Expected 25/11/2026
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
26Expected 2/11/2026
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 532 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array
90Expected 7/12/2026
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
180Expected 11/9/2026
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
144On Order
Min.: 1
Mult.: 1

EP4CGX22 Cyclone IV GX 21280 LE 756 kbit 150 I/O 1.15 V 1.25 V 0 C + 85 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-324 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-UV1P5LQ100C6/I5
97Expected 21/8/2026
Min.: 1
Mult.: 1

GW1N-UV1 1152 LE 0 bit 119 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT LQFP-100
Altera FPGA - Field Programmable Gate Array
80Expected 28/10/2026
Min.: 1
Mult.: 1
No
Cyclone II EP2C20 18752 LE 234 kbit 152 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Lattice LCMXO3D-9400HC-5BG484C
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V
84Expected 2/3/2027
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 383 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-2FGG676C
3Expected 8/12/2026
Min.: 1
Mult.: 1

XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 480 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA676C
6Expected 11/1/2027
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG225C
4On Order
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-1CSG325C
8Expected 9/7/2027
Min.: 1
Mult.: 1

XC7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 1 V 1 V 0 C + 85 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1CSG325C
25On Order
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2FGG484C
15Expected 15/10/2026
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 250 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2FTG256C
26On Order
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-1CPG238C
3On Order
Min.: 1
Mult.: 1

XC7A25T 23360 LE 3650 ALM 1.58 Mbit 112 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CPG236C
6Expected 15/10/2026
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 106 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-2CSGA225C
14Expected 31/5/2027
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
Lattice FPGA - Field Programmable Gate Array 640 LUTS 74 I/O
81Expected 4/6/2027
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-100 Tray