+ 125 C FPGA - Field Programmable Gate Array

Results: 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX75-2FGG484Q Non-Stocked Lead-Time 23 Weeks
$364.43
$354.33
$347.33
Min.: 1
Mult.: 1
XA6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX75-3CSG484Q Non-Stocked Lead-Time 23 Weeks
$408.41
$396.03
$388.38
Min.: 1
Mult.: 1
XA6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX75-3FGG484Q Lead-Time 23 Weeks
$400.03
$390.18
$382.35
Min.: 1
Mult.: 1
XA6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S100-1FGGA676Q Non-Stocked Lead-Time 52 Weeks
$303.69
$298.68
Min.: 1
Mult.: 1
XA7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX4-2CSG225Q Non-Stocked Lead-Time 23 Weeks
$88.67
$75.83
$72.62
$72.35
Min.: 1
Mult.: 1
XA6SLX4 3840 LE 600 ALM 216 kbit 132 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-2CSG324Q Non-Stocked Lead-Time 23 Weeks
$111.86
$96.44
$91.94
$90.79
Min.: 1
Mult.: 1
XA6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-2FTG256Q Non-Stocked Lead-Time 23 Weeks
$82.95
$81.61
$81.11
Min.: 1
Mult.: 1
XA6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-3FTG256Q Non-Stocked Lead-Time 23 Weeks
$91.22
$89.16
$86.80
Min.: 1
Mult.: 1
XA6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A12T-1CSG325Q Non-Stocked Lead-Time 52 Weeks
$81.79
$80.76
$80.28
Min.: 1
Mult.: 1
XA7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-1CPG236Q Non-Stocked Lead-Time 52 Weeks
$106.65
$88.09
$83.45
$82.95
Min.: 1
Mult.: 1
XA7A15T 16640 LE 2600 ALM 900 kbit 106 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-1CSG324Q Non-Stocked Lead-Time 52 Weeks
$111.76
$93.08
$88.92
Min.: 1
Mult.: 1
XA7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-1CSG325Q Non-Stocked Lead-Time 52 Weeks
$129.66
$107.98
$103.16
Min.: 1
Mult.: 1
XA7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A25T-1CPG238Q Non-Stocked Lead-Time 52 Weeks
$83.78
$81.90
$80.57
Min.: 1
Mult.: 1
XA7A25T 23360 LE 3650 ALM 1.58 Mbit 112 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A25T-1CSG325Q Non-Stocked Lead-Time 52 Weeks
$104.72
$101.32
$100.76
Min.: 1
Mult.: 1
XA7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A35T-1CPG236Q Non-Stocked Lead-Time 52 Weeks
$128.22
$106.79
$102.00
Min.: 1
Mult.: 1
XA7A35T 33280 LE 52000 ALM 1.76 Mbit 106 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A35T-1CSG325Q Non-Stocked Lead-Time 52 Weeks
$145.79
$121.94
$117.29
Min.: 1
Mult.: 1
XA7A35T 33280 LE 52000 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S15-1CPGA196Q Non-Stocked Lead-Time 52 Weeks
$58.47
$47.76
$47.50
$46.87
$45.83
Min.: 1
Mult.: 1
XA7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S15-1CSGA225Q Non-Stocked Lead-Time 52 Weeks
$47.75
$47.41
$46.77
Min.: 1
Mult.: 1
XA7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S25-1CSGA324Q Lead-Time 52 Weeks
$80.95
$79.76
$79.30
Min.: 1
Mult.: 1
XA7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1CSGA324Q Non-Stocked Lead-Time 52 Weeks
$168.22
$140.71
$130.51
$128.91
Min.: 1
Mult.: 1
XA7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1FGGA484Q Non-Stocked Lead-Time 52 Weeks
$147.66
Min.: 1
Mult.: 1
XA7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S6-1CPGA196Q Non-Stocked Lead-Time 52 Weeks
$46.93
$37.50
$36.79
$36.04
Min.: 1
Mult.: 1
XA7S6 6000 LE 938 ALM 180 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S75-1FGGA484Q Non-Stocked Lead-Time 52 Weeks
$206.61
$205.10
Min.: 1
Mult.: 1
XA7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1CSGA225Q Non-Stocked Lead-Time 52 Weeks
$56.29
$45.98
$45.74
$45.12
Min.: 1
Mult.: 1
XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1FTGB196Q Non-Stocked Lead-Time 52 Weeks
$56.29
$45.98
$45.74
$45.12
Min.: 1
Mult.: 1
XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196