5014 Embedded Processors & Controllers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Intel PK8071305501400
Intel CPU - Central Processing Units Intel Xeon w7-3545 Processor (67.5M Cache, 2.70 GHz) FC-LGA16A, Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
CPU - Central Processing Units Tray
Intel CM8063501453800S R1B6
Intel CPU - Central Processing Units Intel Xeon Processor E5-4603 v2 (10M Cache, 2.20 GHz) FC-LGA12A, Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
CPU - Central Processing Units Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 80 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc, LQFP48 - S32K MCUs for General-Purpose 1,171In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 2 x 12 bit 43 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised LOW COST BONO IN 19X19 358In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-473 ARM926EJ-S 32 bit 400 MHz 16 kB 16 kB 45 kB - 40 C + 85 C AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

SoC FPGA SMD/SMT FBGA-1517 696 I/O 0 C + 100 C Tray
NXP Semiconductors MCIMX27LMOP4AR2
NXP Semiconductors Processors - Application Specialised LOW COST BONO IN 19X19 Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Processors - Application Specialized SMD/SMT MAPBGA-473 ARM926EJ-S 32 bit 400 MHz 16 kB 16 kB 45 kB - 40 C + 85 C AEC-Q100 Reel