7 mm RF System on a Chip - SoC

Results: 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Texas Instruments RF System on a Chip - SoC CC2431 SoC 2.4 GHz T ransceiver Chipset Non-Stocked Lead-Time 26 Weeks
Min.: 260
Mult.: 260

Zigbee 8051 2.4 GHz 250 kbps 2 V 3.6 V 128 kB - 40 C + 85 C VQFNP-48 Tray
Silicon Labs EFR32MG1P231F256GM48-C0R
Silicon Labs RF System on a Chip - SoC Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs EFR32MG1P231F256GM48-C0
Silicon Labs RF System on a Chip - SoC Non-Stocked Lead-Time 24 Weeks
Min.: 1,300
Mult.: 1,300

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray