Tube Embedded Processors & Controllers

Results: 9,770
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 667In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-14 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 979In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 394In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 20 MHz 3.5 kB 128 B No ADC 12 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 18I/O 391In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-20 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 18 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 18I/O 317In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-20 PIC16 8 bit 32 MHz 3.5 kB 128 B 10 bit 18 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75 KB 128RAM 16I/O 228In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 1.75 kB 128 B 10 bit 16 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc 413In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-14 PIC16 8 bit 48 MHz 14 kB 1 kB 10 bit 11 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 622In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 693In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp 396In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 480In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 7 kB 384 B 10 bit 16 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 201In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC16 8 bit 4 MHz 3.5 kB 224 B No ADC 16 I/O 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 256 RAM 197In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-18 PIC18 8 bit 40 MHz 4 kB 256 B 10 bit 16 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 10-bit ADC USB 2.0 346In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-20 PIC18 8 bit 48 MHz 8 kB 512 B 10 bit 15 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O 86In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-28 PIC18 8 bit 40 MHz 32 kB 1.5 kB 12 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 267In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 607In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 419In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 478In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 357In Stock
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT QFN-44 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 36 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 202In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC18 8 bit 40 MHz 8 kB 256 B 10 bit 16 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash768 RAM 15 I/O 10-Bit ADC 413In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 18 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 534In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 8 kB 512 B 10 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O 108In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 25 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM 48 MHz Int. 298In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 48 MHz 16 kB 2 kB 10 bit 25 I/O - 40 C + 85 C Tube