Tray Embedded Processors & Controllers

Results: 42,102
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-672 288 I/O 0 C + 100 C Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 246 I/O, 324UBGA 115In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT UBGA-324 246 I/O 0 C + 85 C Tray
Altera CPLD - Complex Programmable Logic Devices 79In Stock
858Expected 16/10/2026
Min.: 1
Mult.: 1

CPLD - Complex Programmable Logic Devices SMD/SMT BGA-100 74 I/O 0 C + 70 C Tray
Altera FPGA - Field Programmable Gate Array 56In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 168 I/O 0 C + 85 C Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-484 324 I/O 0 C + 85 C Tray
Altera CPLD - Complex Programmable Logic Devices 409In Stock
Min.: 1
Mult.: 1

CPLD - Complex Programmable Logic Devices SMD/SMT BGA-68 54 I/O 0 C + 70 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 64 Kbytes of memory 8 Kbytes RAM 64 MHz 2x USART 3,470In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFQFPN-28 ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes of Flash 32 MHz CPU, USB, LCD, AES 683In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 32 MHz 64 kB 20 kB 12 bit 84 I/O - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Core i7-6820EQ Processor (8M Cache 24In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1440 Intel Core i7 64 bit 3.5 GHz 8 MB + 100 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8QM 29x29 36In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-1313 ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz, 1.6 GHz 32 kB, 48 kB 32 kB, 32 kB 256 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 80-LQFP 962In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM Cortex M4 32 bit 120 MHz 512 kB 64 kB 12 bit 52 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 121BGA 449In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-121 ARM Cortex M0+ 32 bit 72 MHz 128 kB 96 kB 16 bit 85 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, Ethernet, 144-LQFP 380In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M7 32 bit 240 MHz 512 kB 128 kB 4 x 12 bit, 16 bit 111 I/O - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 727In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 S12 16 bit 25 MHz 128 kB 8 kB 12 bit 40 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40 C to +125 111In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 e200z4 32 bit 150 MHz 2.5 MB 384 kB 4 x 12 bit 79 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
85In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-780 e5500 64 bit 1.2 GHz 32 kB 32 kB 109 I/O - 40 C + 105 C Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 1 SPEED 270In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-132 55 I/O - 40 C + 100 C Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 146 I/O Ins on DSP 1.2V -6 Spd 25In Stock
24Expected 30/3/2027
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT PQFP-208 146 I/O - 40 C + 100 C Tray
Microchip Technology Microprocessors - MPU ARM926 MPU,MIPI,LVDS,CAN-FD,BGA,EXT TEMP 171In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT TFBGA-240 ARM926 16 bit 800 MHz 32 kB 32 kB 64 kB - 40 C + 105 C Tray
Intel CPU - Central Processing Units Intel Core 5 processor 320 (6M Cache, up to 4.60 GHz) FCBGA20F, Tray 2In Stock
2Expected 1/9/2026
Min.: 1
Mult.: 1

CPU - Central Processing Units Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFP48 307In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CPG196I 243In Stock
151Expected 17/8/2026
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-196 106 I/O - 40 C + 100 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 2,362In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFQFPN-32 ARM Cortex M0 32 bit 48 MHz 16 kB 6 kB 12 bit 26 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 509In Stock
960On Order
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 100 MHz 1.5 MB 320 kB 12 bit 50 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art 254In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFBGA-176 ARM Cortex M7 32 bit 216 MHz 2 MB 512 kB 12 bit 168 I/O - 40 C + 105 C Tray