TSSOP-28 Microcontrollers - MCU

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2031TP A 595-MSP430I2031TPWR 340In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16.384 MHz 32 kB 2 kB 24 bit 12 I/O 2.2 V 3.6 V + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low-Power MCU' s 395In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 16 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+125degC, Automotive Qualified, SOP 28 4,197In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1,122In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 50 MHz 32 kB 4 kB 10 bit 42 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1222IPWR 340In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 4 kB 256 B 10 bit 22 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IPW 1,692In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 8 kB 256 B 10 bit 22 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM U SART + Comparator A A 595-430F123IPW 748In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 8 kB 256 B No ADC 22 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2112IPW 1,057In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 2 kB 256 B 10 bit 24 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2122IPW 4,318In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 4 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2132IPW 640In Stock
2,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 8 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2553IPW28R A 595-SP430G2553IPW28R 3,670In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 16 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2553IPW28 A 595-MSP430G2553IPW28 7,018In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 16 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+125degC, Automotive Qualified, SOP 28 76In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+150degC, Automotive Qualified, SOP 28 50In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 36 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 150 C AEC-Q100 Tube
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 142In Stock
Min.: 1
Mult.: 1
Max.: 142

SMD/SMT TSSOP-28 8052 8 bit 16.78 MHz 8 kB 256 B 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Tube
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 509In Stock
Min.: 1
Mult.: 1
Max.: 509
: 1,000

SMD/SMT TSSOP-28 8052 8 bit 16.78 MHz 8 kB 256 B 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Reel, Cut Tape, MouseReel
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+TIMER+PWM+PDMA+UART+SPI+I2C 686In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 23 I/O 1.8 V 3.6 V + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 32 KB Flash, 4K SRAM, CAN, 30In Stock
500Expected 17/12/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 26 I/O 2.4 V 5.5 V + 125 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IPWR 244In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 8 kB 256 B 10 bit 22 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM U SART + Comparator A A 595-430F123IPWR 30In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 8 kB 256 B No ADC 22 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2112TPWR 227In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 2 kB 256 B 10 bit 24 I/O 1.8 V 3.6 V + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocontroller A 595- A 595-MSP430F2132IPWR 16In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 8 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5720IPWR A 595-MSP430FR5720IPWR 220In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 4 kB 1 kB 10 bit 21 I/O 2 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5730IPWR A 595-MSP430FR5730IPWR 354In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 24 MHz 4 kB 1 kB 10 bit 21 I/O 2 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5738IPWR A 595-MSP430FR5738IPWR 133In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 24 MHz 16 kB 1 kB 10 bit 21 I/O 2 V 3.6 V + 85 C Tube