0 C Embedded Processors & Controllers

Results: 6,697
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Lattice CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD 24In Stock
Min.: 1
Mult.: 1

CPLD - Complex Programmable Logic Devices SMD/SMT TQFP-128 92 I/O 0 C + 90 C Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 211 I/O 1.8/2.5/3.3V -4 SPD 12In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CABGA-256 211 I/O 0 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.2V -3 Spd 51In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT TQFP-144 113 I/O 0 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -5 Spd 13In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT PQFP-208 131 I/O 0 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 240

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-289 180 I/O 0 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 3.3V 5 Spd 28In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT TQFP-144 111 I/O 0 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 3.3V 6 Spd 20In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT TQFP-144 111 I/O 0 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O 35In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC14000 8 bit 4 MHz 7 kB 192 B 16 bit 22 I/O 0 C + 70 C Tube
NXP Semiconductors MCF54452VP266
NXP Semiconductors Microprocessors - MPU REDSTRIPE 360 ColdFire 1In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT TEPBGA-360 ColdFire V4 32 bit 266 MHz 16 kB 16 kB 32 kB 0 C + 70 C Tray

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH 4/K RAM 21In Stock
2,772On Order
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFP-80 eZ8 8 bit 20 MHz 64 kB 4 kB 10 bit 60 I/O 0 C + 70 C Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-3FFG1156E 5In Stock
77On Order
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-1156 500 I/O 0 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FGG484C
198Expected 31/8/2026
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 266 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-2FGG484C
406On Order
Min.: 1
Mult.: 1
Max.: 25

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 285 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1FBG484C
2,617On Order
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 285 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1FBG676C
156On Order
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-676 400 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-2FFG676C
57On Order
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-676 400 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA484C
514On Order
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-484 338 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU11P-1FFVE1517E
4Expected 31/5/2027
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-1517 564 I/O 0 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1FTG256C
414On Order
Min.: 1
Mult.: 1
Max.: 30

FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 170 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CSG324C
355On Order
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-324 210 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1FGG484C
449On Order
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 250 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1FTG256C
844On Order
Min.: 1
Mult.: 1
Max.: 25

FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 170 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-2CSG324C
184On Order
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-324 210 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1FGG484C
134On Order
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 285 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1FTGB196C
3,093On Order
Min.: 1
Mult.: 1
Max.: 50

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-196 100 I/O 0 C + 85 C