0 C Embedded Processors & Controllers

Results: 6,817
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 200In Stock
Min.: 1
Mult.: 1
: 300

8-bit Microcontrollers - MCU SMD/SMT PLCC-68 PIC17 8 bit 33 MHz 16 kB 902 B 10 bit 50 I/O 0 C + 70 C Reel, Cut Tape, MouseReel
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-3FFG1156E Lead-Time 52 Weeks
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-1156 500 I/O 0 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG225C 434In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-225 160 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG324C 314In Stock
Min.: 1
Mult.: 1
Max.: 20

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-324 232 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2FTG256C 914In Stock
Min.: 1
Mult.: 1
Max.: 60

FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 186 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FTG256C 632In Stock
Min.: 1
Mult.: 1
Max.: 40

FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 186 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2CSG324C 442In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-324 218 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FGG484C 172In Stock
255Expected 31/8/2026
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 316 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CSG324C 105In Stock
Min.: 1
Mult.: 1
Max.: 15

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-324 210 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX4-2TQG144C 1,054In Stock
1,308Expected 7/12/2026
Min.: 1
Mult.: 1
Max.: 50

FPGA - Field Programmable Gate Array SMD/SMT TQFP-144 102 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX9-2TQG144C 3,105In Stock
Min.: 1
Mult.: 1
Max.: 250

FPGA - Field Programmable Gate Array SMD/SMT TQFP-144 102 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1FGG676C 139In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-676 300 I/O 0 C + 85 C
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Floating Point DSP 336In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-272 C67x 32 bit 300 MHz 8 kB 4 kB 4 kB 192 kB 16 I/O 0 C + 90 C Tray
Texas Instruments Microprocessors - MPU ARM Cortex-A8 MPU 2,306In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT PBGA-324 ARM Cortex A8 32 bit 1 GHz 32 kB 32 kB 64 kB, 64 kB 0 C + 90 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 679In Stock
Min.: 1
Mult.: 1
Max.: 679

8-bit Microcontrollers - MCU Through Hole PDIP-40 8051 8 bit 33 MHz 16 kB 1 kB No ADC 32 I/O 0 C + 70 C Tube
Lattice CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD 916In Stock
Min.: 1
Mult.: 1

CPLD - Complex Programmable Logic Devices SMD/SMT TQFP-100 64 I/O 0 C + 90 C Tray
Lattice CPLD - Complex Programmable Logic Devices 400 MHZ 64 Macrocell 3.3 V 7.5 tPD 3,131In Stock
2,500Expected 1/3/2027
Min.: 1
Mult.: 1
Max.: 500

CPLD - Complex Programmable Logic Devices SMD/SMT TQFP-48 32 I/O 0 C + 90 C Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 108In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CABGA-256 197 I/O 0 C + 85 C Tube
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 2,856In Stock
Min.: 1
Mult.: 1
: 4,000

FPGA - Field Programmable Gate Array SMD/SMT WLCSP-72 192 I/O 0 C + 85 C Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA 3,577In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WLCSP-84 0 C + 85 C Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array 640 LUTS 113 I/O 114In Stock
240On Order
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-144 113 I/O 0 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 1280 LUTs; 1.2V 425In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSFBGA-121 100 I/O 0 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 4320 LUTs; 1.2V 106In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSFBGA-256 206 I/O 0 C + 85 C Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 270 SoC FPGA
3In Stock
Min.: 1
Mult.: 1

SoC FPGA SMD/SMT FBGA-780 384 I/O 0 C + 100 C Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
3In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-1152 384 I/O 0 C + 100 C Tray