Embedded Processors & Controllers

Results: 22,083
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 780In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 52 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 330In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 8 bit 32 MHz 7 kB 512 B 12 bit 36 I/O - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC 1,590In Stock
3,200Expected 7/9/2026
Min.: 1
Mult.: 1
: 1,600

32-bit Microcontrollers - MCU SMD/SMT SSOP-20 MIPS32 microAptiv 32 bit 32 kB 4 kB 10 bit, 12 bit 16 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 39In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT BGA-1152 574 I/O - 40 C + 100 C Tray
Microchip Technology FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP 10MHZ 2,665In Stock
Min.: 1
Mult.: 1
: 4,000

FPGA - Configuration Memory SMD/SMT SOIC-8 - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-16MHz 105C 5,918In Stock
Min.: 1
Mult.: 1
: 2,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 16 MHz 8 kB 1 kB 10 bit 23 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ 5V IND 3,863In Stock
Min.: 1
Mult.: 1
: 2,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit 20 MHz Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-8MHz, IND 13,304In Stock
Min.: 1
Mult.: 1
: 2,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit 8 MHz 8 kB 512 B No ADC 35 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 13,580In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 10,941In Stock
Min.: 1
Mult.: 1
: 4,000

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 52 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN 85C, GREEN,1.6-3.6V,32MHz 11,478In Stock
Min.: 1
Mult.: 1
: 4,000

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M0+ 32 bit 32 MHz 256 kB 32 kB 12 bit 50 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144 1,991In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LFBGA-144 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 114 I/O - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 10,655In Stock
Min.: 1
Mult.: 1
: 1,200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 80 MHz 512 kB 128 kB 12 bit 49 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 19,728In Stock
Min.: 1
Mult.: 1
: 3,300

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 8 MHz 1.5 kB 38 B 8 bit 6 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 19,822In Stock
Min.: 1
Mult.: 1
: 3,300

8-bit Microcontrollers - MCU SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47,637In Stock
Min.: 1
Mult.: 1
: 2,600

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 26,796In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 35 I/O 5,260In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 16 kB 4 kB 10 bit 35 I/O - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 12 I/O Pins 9,507In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-Narrow-14 AVR 8 bit 10 MHz 4 kB 256 B 10 bit 12 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, SOIC, High Grade (+125C), Green 20,923In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O - 40 C + 125 C Tube
Microchip Technology Microprocessors - MPU ARM926 MPU,LVDS,CAN-FD,BGA,I TEMP,TRAY 302In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-240 ARM926 16 bit 800 MHz 32 kB 32 kB 64 kB - 40 C + 85 C Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates 198In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT TQFP-100 66 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH 4KB EE 4KB SRAM 2,714In Stock
Min.: 1
Mult.: 1
: 1,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit 16 MHz 128 kB 4 kB 10 bit 53 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 20,973In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64QFN GRN1.6-3.6V48MHz 12,156In Stock
Min.: 1
Mult.: 1
: 4,000

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel