Embedded Processors & Controllers

Results: 22,083
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 601In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 298In Stock
1,222On Order
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 3.62 kB 10 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64KFLASH TQFP44 UARBOOT GREEN 2,488In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 8051 8 bit 60 MHz 64 kB 2 kB 10 bit 36 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RC2 FLASH 32k TQFP44 Ind 5V GREEN 2,803In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 8051 8 bit 60 MHz 32 kB 1.25 kB No ADC 32 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB 256B 512B 20 MHZ TQFP GRN 86,858In Stock
Min.: 1
Mult.: 1
: 2,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 4 kB 512 B 10 bit 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 3,025In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 16 bit 117 I/O - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 1,645In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 75 I/O - 40 C + 105 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz Ind Grade 25,705In Stock
Min.: 1
Mult.: 1
: 6,000

8-bit Microcontrollers - MCU SMD/SMT QFN-20 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN 1.6-3.6V 7,504In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT UQFN-32 AVR 8 bit/16 bit 32 MHz 32 kB 4 kB 12 bit 34 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 3,116In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M4K 32 bit 80 MHz 128 kB 32 kB 10 bit 53 I/O - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG 2 CAN ETH 80MHz 10b 6,087In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 M4K 32 bit 80 MHz 512 kB 128 kB 10 bit 83 I/O - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 128KBRAM USB 2xCAN 8 DMA 3,770In Stock
Min.: 1
Mult.: 1
: 1,000

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 M4K 32 bit 80 MHz 512 kB 128 kB 10 bit 85 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC Sensor 7,873In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT SOIC-Wide-28 dsPIC30F 16 bit 30 MHz 24 kB 2 kB 30 I/O - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS 2,478In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-44 dsPIC33FJ 16 bit 40 MHz 128 kB 8 kB 35 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS 2,515In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-44 dsPIC33FJ 16 bit 40 MHz 128 kB 16 kB 35 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 10,457In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SOIC18 22,253In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 5,035In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 24 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 66,237In Stock
Min.: 1
Mult.: 1
: 1,600

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6,902In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 36 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 10,678In Stock
Min.: 1
Mult.: 1
: 1,600

8-bit Microcontrollers - MCU SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit 36 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, VQFN, CAN-FD, 125C Temp 484In Stock
980Expected 27/11/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 26 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 64 Pin QFN, 125C Temp 260In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 48 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 981In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 26 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 345In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SPDIP-28 PIC 8 bit 64 MHz 14 kB 1 kB 10 bit 25 I/O - 40 C + 125 C Tube