ARM Cortex M0 Core Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 1,103
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 690In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 42 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 981In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 64 kB 8 kB 10 bit 42 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1,708In Stock
2,250Expected 7/10/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 12 bit 38 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 2,520In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 36 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 80kB flash, 8kB SRAM, LQFP64 package 905In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 45 MHz 64 kB 8 kB 10 bit 55 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP48 package 1,461In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 45 MHz 128 kB 8 kB 10 bit - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP64 package 2,459In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 45 MHz 128 kB 8 kB 10 bit 55 I/O - 40 C + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 3,997In Stock
Min.: 1
Mult.: 1
: 4,000

RF Microcontrollers - MCU SMD/SMT VFBGA-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB - 40 C + 85 C Reel, Cut Tape

NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 291In Stock
Min.: 1
Mult.: 1

RF Microcontrollers - MCU SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB - 40 C + 85 C Tray
Nordic Semiconductor RF System on a Chip - SoC QFN48pkt 256kB Flash 32kB RAM XLR3 2,505In Stock
3,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 3,000

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M0 256 kB - 25 C + 75 C Reel, Cut Tape, MouseReel
WIZnet ARM Microcontrollers - MCU TCP/IP MAC 128KB Flash 16KB SRAM 1,664In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 53 I/O - 40 C + 85 C Tray
WIZnet ARM Microcontrollers - MCU W7500P + WIZ750SR Firmware + MAC Add 2,330In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 34 I/O 0 C + 70 C
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 500In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C, LCD 4x31/6x29, 7 12bitADC 250In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 42 MHz 128 kB 16 kB 12 bit 51 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortx-M0+256KB FLASH 259In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 85In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT SOIC-8 ARM Cortex M0 32 bit 16 MHz 8 kB 2 kB No ADC 5 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 572In Stock
2,500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT UFQFN-16 ARM Cortex M0 32 bit 16 MHz 16 kB 2 kB No ADC 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies ARM Microcontrollers - MCU ARM Microcontrollers MCU 16KB Flash 4KB 1,367In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT LQFP-44 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 36 I/O - 40 C + 85 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU 32KB Flash 4KB SRAM PSoC 4 483In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT SSOP-24 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 24 I/O - 40 C + 85 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU PSOC4 78In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFQFN-40 ARM Cortex M0 32 bit 48 MHz 4 kB 12 bit 34 I/O - 40 C + 105 C Tray

Infineon Technologies ARM Microcontrollers - MCU PSOC4 5In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-68 ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 55 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 54In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 42 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+TIMER+PWM+PDMA+UART+SPI+I2C 686In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 23 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0-Flash ROM/RAM=64KB/8KB 367In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 42 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0 -Flash ROM/RAM=128KB/16KB 30In Stock
750Expected 18/12/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 42 I/O - 40 C + 105 C Tray