Embedded Processors & Controllers

Results: 22,082
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB-R Ethernet&CAN 3,686In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-144 MIPS32 microAptiv 32 bit 200 MHz 2 MB 512 kB 12 bit 120 I/O - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 20,124In Stock
Min.: 1
Mult.: 1
: 3,000

ARM Microcontrollers - MCU SMD/SMT SOIC-14 ARM Cortex M0 32 bit 48 MHz 16 kB 4 kB 12 bit 12 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 5,370In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 12,267In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4,TQFP64, 1MFlash,Tray,USB,CAN,Extended Temp 3,802In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 51 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 128KBFlash 24KB SRAM 2,639In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 37 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R 7,252In Stock
Min.: 1
Mult.: 1
: 2,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit/16 bit 32 MHz 32 kB 4 kB 12 bit 34 I/O 0 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 2,987In Stock
Min.: 1
Mult.: 1
: 1,200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 120 MHz 256 kB 64 kB 12 bit 53 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM 9,794In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT UQFN-28 PIC24F 16 bit 32 MHz 128 kB 16 kB 10 bit, 12 bit 22 I/O - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM 3,422In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 512 kB 32 kB 10 bit, 12 bit 53 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 1,148In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 78 I/O - 40 C + 125 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 47,096In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 4,407In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 16 kB 3.68 kB 10 bit 34 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20 MHz 11,297In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit 20 MHz 16 kB 1 kB 10 bit 32 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND 14,145In Stock
Min.: 1
Mult.: 1
: 2,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 23 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND 7,117In Stock
Min.: 1
Mult.: 1
: 6,000

8-bit Microcontrollers - MCU SMD/SMT MLF-32 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 23 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-20 MHZ 105C 7,434In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 23 I/O - 40 C + 105 C Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 151In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-144 97 I/O - 40 C + 100 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 54 I/O Pins 6,530In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit 16 MHz 128 kB 8 kB 10 bit 54 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 3V-8MHz IND TEMP 7,223In Stock
Min.: 1
Mult.: 1
: 2,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit 8 MHz 8 kB 512 B 10 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 256KFlash,T&R, USB,Extended Temp 5,590In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 256 kB 128 kB 12 bit 51 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 TQFP PKG IN 85C 10,911In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 51 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 100 TQFP PKG 85C 8,519In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 81 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,BGA100 1,492In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LFBGA-100 ARM Cortex M7 32 bit 300 MHz 1 MB 384 kB 12 bit 75 I/O - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 5,870In Stock
Min.: 1
Mult.: 1
: 4,000

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel