Embedded Processors & Controllers

Results: 22,121
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Microprocessors - MPU ARM926 MPU,LVDS,CAN-FD,BGA,I TEMP,TRAY 302In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-240 ARM926 16 bit 800 MHz 32 kB 32 kB 64 kB - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 12 I/O Pins 9,507In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-Narrow-14 AVR 8 bit 10 MHz 4 kB 256 B 10 bit 12 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 20MHZ TEMP GRN 1.8V 15,071In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 16 kB 1 kB 10 bit 23 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH, 1K EE 2K SRAM - 20 MHz 29,233In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 23 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-20 MHZ 105C 10,440In Stock
Min.: 1
Mult.: 1
: 2,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 23 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM 1UART 20P 8,323In Stock
Min.: 1
Mult.: 1
: 6,000

8-bit Microcontrollers - MCU SMD/SMT MLF-20 AVR 8 bit 20 MHz 2 kB 128 B No ADC 18 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-16MHz 105C 5,918In Stock
Min.: 1
Mult.: 1
: 2,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 16 MHz 8 kB 1 kB 10 bit 23 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-10MHz 1.8 10,540In Stock
Min.: 1
Mult.: 1
: 6,000

8-bit Microcontrollers - MCU SMD/SMT WQFN-20 AVR 8 bit 10 MHz 8 kB 512 B 10 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB 4 KB RAM1KB EE nanoWatt XLPGP 4,765In Stock
Min.: 1
Mult.: 1
: 1,200

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 PIC18 8 bit 64 MHz 128 kB 4 kB 12 bit 69 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates 198In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT TQFP-100 66 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH 4KB EE 4KB SRAM 2,720In Stock
Min.: 1
Mult.: 1
: 1,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit 16 MHz 128 kB 4 kB 10 bit 53 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH,1.8V 4KB EE 16KB SRAM 3,778In Stock
Min.: 1
Mult.: 1
: 4,000

8-bit Microcontrollers - MCU SMD/SMT VQFN-44 AVR 8 bit 20 MHz 128 kB 16 kB 10 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 20,973In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64QFN GRN1.6-3.6V48MHz 12,182In Stock
Min.: 1
Mult.: 1
: 4,000

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,Tray, USB,Ethernet,CAN ,Extended Temp 1,797In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 81 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 64KB flash 12kb SRAM 8,498In Stock
Min.: 1
Mult.: 1
: 5,000

ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 25 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 10,334In Stock
Min.: 1
Mult.: 1
: 1,200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 120 MHz 512 kB 128 kB 12 bit 49 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 5,603In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 128 kB 8 kB 10 bit, 12 bit 54 I/O - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 14,176In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 64 kB 8 kB 10 bit, 12 bit 54 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 21,760In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-16 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 11,948In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 18 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 4,680In Stock
Min.: 1
Mult.: 1
: 1,200

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 32 kB 1 kB 10 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 2,545In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT TQFP-144 84 I/O 0 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,IND TEMP,MRL A 2,888In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M4 32 bit 48 MHz 512 kB 64 kB 12 bit 48 I/O - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU QFN, GREEN, EXT TEMP, MRL B 5,705In Stock
Min.: 1
Mult.: 1
: 3,500

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M4 32 bit 120 MHz 1 MB 160 kB 12 bit 47 I/O - 40 C + 105 C Reel, Cut Tape