Embedded Processors & Controllers

Results: 22,082
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 2,934In Stock
Min.: 1
Mult.: 1
: 3,300

8-bit Microcontrollers - MCU SMD/SMT QFN-16 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 1,396In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-18 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 16 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2,533In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 24 I/O - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 2,246In Stock
Min.: 1
Mult.: 1
: 2,100

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 754In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1,679In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O - 40 C + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 67RAM12 I/O 8bit ADC 2,189In Stock
Min.: 1
Mult.: 1
: 2,500

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 1.5 kB 67 B 8 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 8,950In Stock
Min.: 1
Mult.: 1
: 1,600

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 1,794In Stock
Min.: 1
Mult.: 1
: 2,500

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 11 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp PDIP18 950In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 897In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-18 PIC16 8 bit 4 MHz 3.5 kB 224 B No ADC 16 I/O 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 2,400In Stock
Min.: 1
Mult.: 1
: 2,500

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 1.75 kB 64 B No ADC 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1,295In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 16 MHz 7 kB 192 B 8 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1,648In Stock
Min.: 1
Mult.: 1
: 1,600

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 25 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 4,142In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-16 PIC16 8 bit 8 MHz 3.5 kB 128 B 10 bit 12 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 450In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 22 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 376In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 24 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 7,411In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 SOIC 14KB Flash, 1K RAM 3,639In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,751In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, nanoWatt XLP 592In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 54 I/O - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 3,546In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-18 PIC16 8 bit 4 MHz 3.5 kB 224 B No ADC 16 I/O 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3,223In Stock
Min.: 1
Mult.: 1
: 2,500

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 12 I/O - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 1,197In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 25 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 1,285In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 25 MHz 16 kB 768 B 12 bit 25 I/O - 40 C + 85 C Tube