Embedded Processors & Controllers

Results: 22,121
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 256KB Flash 16,696In Stock
Min.: 1
Mult.: 1
: 3,000

RF System on a Chip - SoC SMD/SMT TFBGA-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 8 kB, 32 kB 12 bit 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 256K Flash, 64 Pin QFN, 125C Temp 258In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 48 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C 782In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT UDFN-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 514In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-40 RISC 8 bit 64 MHz 32 kB 2.3 kB 10 bit 36 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 20,862In Stock
Min.: 1
Mult.: 1
: 5,000

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 5,158In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 16 MHz 32 kB 1 kB No ADC 22 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG 26,246In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 16 MHz 64 kB 4 kB 10 bit 27 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN 26,329In Stock
Min.: 1
Mult.: 1
: 5,000

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit 20 MHz 8 kB 1 kB 10 bit 27 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU QFP144,GREEN IND TEMP, MRL A 1,239In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M3 32 bit 84 MHz 256 kB 64 kB 12 bit 103 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 2,230In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LFBGA-144 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 16 bit 117 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 6,087In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 12 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 6,166In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 52 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 9,011In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 38 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Auto CM7,512kB Fl.,QFP100,T&R 4,492In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M7 32 bit 300 MHz 512 kB 256 kB 12 bit 75 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V 15,231In Stock
Min.: 1
Mult.: 1
: 5,000

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit/16 bit 32 MHz 32 kB 4 kB 12 bit 34 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 8,110In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 12,025In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, 10,623In Stock
Min.: 1
Mult.: 1
: 1,600

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 18 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 9,608In Stock
Min.: 1
Mult.: 1
: 1,600

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC18 8 bit 64 MHz 16 kB 512 B 10 bit 17 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 12,243In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 2 KB RAM 2,984In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-80 PIC18 8 bit 40 MHz 64 kB 2 kB 10 bit 66 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25I/O 2,161In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC18 8 bit 40 MHz 48 kB 3.89 kB 10 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache MCU Graphics Integrated 930In Stock
Min.: 1
Mult.: 1
: 700

32-bit Microcontrollers - MCU SMD/SMT LQFP-176 MIPS32 microAptiv 32 bit 200 MHz 2 MB 640 kB 12 bit 120 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 1.6-3.6V, 48MHZ, Tray 274In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP64, 1MFlash,Tray, USB,Ethernet,Extended Temp 160In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 100 MHz 1 MB 256 kB 12 bit 51 I/O - 40 C + 125 C Tray