Embedded Processors & Controllers

 Embedded Processors & Controllers
Embedded Processors & Embedded Controllers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many embedded processor & embedded controller manufacturers including Infineon, Microchip, NXP, Renesas, Silicon Labs, STMicroelectronics, Texas Instruments & many more. Please view our large selection of embedded processors & embedded controllers below.
Results: 75,642
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 996In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 26 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 345In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SPDIP-28 PIC 8 bit 64 MHz 14 kB 1 kB 10 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 822In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 650In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 366In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-48 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 44 I/O - 40 C + 125 C Tube
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 137In Stock
5,000Expected 18/9/2026
Min.: 1
Mult.: 1
Max.: 600
: 5,000

ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 kB 12 bit 28 I/O - 40 C + 125 C Reel, Cut Tape
Intel CPU - Central Processing Units Intel Xeon Gold 6430 Processor (60M Cach 11In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-4677 Intel Xeon Gold 6430 2.1 GHz 60 MB Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 20,862In Stock
Min.: 1
Mult.: 1
: 5,000

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 5,158In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 16 MHz 32 kB 1 kB No ADC 22 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG 26,716In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 16 MHz 64 kB 4 kB 10 bit 27 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN 26,369In Stock
Min.: 1
Mult.: 1
: 5,000

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit 20 MHz 8 kB 1 kB 10 bit 27 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU QFP144,GREEN IND TEMP, MRL A 1,239In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M3 32 bit 84 MHz 256 kB 64 kB 12 bit 103 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 2,230In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LFBGA-144 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 16 bit 117 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 6,087In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 12 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 6,166In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 52 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 9,011In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 38 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Auto CM7,512kB Fl.,QFP100,T&R 4,492In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M7 32 bit 300 MHz 512 kB 256 kB 12 bit 75 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN 1.6-3.6V 9,406In Stock
Min.: 1
Mult.: 1
: 6,000

8-bit Microcontrollers - MCU SMD/SMT UQFN-32 AVR 8 bit/16 bit 32 MHz 32 kB 4 kB 12 bit 34 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V 15,231In Stock
Min.: 1
Mult.: 1
: 5,000

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit/16 bit 32 MHz 32 kB 4 kB 12 bit 34 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 8,110In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 12,025In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, 10,623In Stock
Min.: 1
Mult.: 1
: 1,600

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 18 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 9,608In Stock
Min.: 1
Mult.: 1
: 1,600

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC18 8 bit 64 MHz 16 kB 512 B 10 bit 17 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 12,243In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 2 KB RAM 2,984In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-80 PIC18 8 bit 40 MHz 64 kB 2 kB 10 bit 66 I/O - 40 C + 125 C Tray