Embedded Processors & Controllers

 Embedded Processors & Controllers
Embedded Processors & Embedded Controllers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many embedded processor & embedded controller manufacturers including Infineon, Microchip, NXP, Renesas, Silicon Labs, STMicroelectronics, Texas Instruments & many more. Please view our large selection of embedded processors & embedded controllers below.
Results: 75,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 6,368In Stock
Min.: 1
Mult.: 1
: 1,200

8-bit Microcontrollers - MCU SMD/SMT TQFP-80 PIC18 8 bit 64 MHz 128 kB 4 kB 12 bit 69 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 32KBRAM 80MHz 10B ADC DMA 5,098In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M4K 32 bit 80 MHz 512 kB 32 kB 10 bit 51 I/O - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU ARM926 MPU, BGA, EXT. TEMP, T&R 2,372In Stock
Min.: 1
Mult.: 1
: 1,500

Microprocessors - MPU SMD/SMT TFBGA-228 ARM926EJ-S 32 bit/16 bit 600 MHz 32 kB 32 kB 68 kB 112 I/O - 40 C + 105 C Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, MVP +125C, QFN48 3,824In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M33 32 bit 78 MHz 1536 kB 256 kB - 40 C + 125 C Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 200,547In Stock
Min.: 1
Mult.: 1
: 2,500

RF System on a Chip - SoC SMD/SMT QFN-32 ARM Cortex M33 32 bit 38.4 MHz 352 kB 32 kB 12 bit 18 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO 5,289In Stock
Min.: 1
Mult.: 1
: 2,500

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M4 32 bit 40 MHz 1 MB 256 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array 369In Stock
168Expected 29/10/2026
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT UBGA-484 321 I/O 0 C + 85 C Tray
Altera FPGA - Field Programmable Gate Array 72In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-324 195 I/O - 40 C + 100 C Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 1.6-3.6V, 48MHZ, Tray 274In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP64, 1MFlash,Tray, USB,Ethernet,Extended Temp 160In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 100 MHz 1 MB 256 kB 12 bit 51 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,32p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 960In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit 20 MHz 32 kB 3 kB 12 bit 27 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 832In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 38 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 260In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 8 bit 32 MHz 7 kB 512 B 12 bit 36 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C 766In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 490In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 609In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 3.62 kB 10 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 480In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 36 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP144 31In Stock
120Expected 3/9/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-144 ARM Cortex M7 32 bit 300 MHz 2 MB 512 kB 12 bit 114 I/O - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP100, Motor Control, 105C 163In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M7 32 bit 300 MHz 2 MB 512 kB 12 bit 75 I/O - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1,766In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 AVR 8 bit 24 MHz 64 kB 8 kB 12 bit 16 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 28p SPDIP, 85C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 817In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 8 bit/16 bit 20 MHz 64 kB 6 kB 12 bit 42 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 7,415In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-48 8 bit/16 bit 20 MHz 64 kB 6 kB 12 bit 42 I/O - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 28p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 1,617In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 8 bit/16 bit 20 MHz 64 kB 6 kB 12 bit 23 I/O - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package 444In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT SSOP-28 MIPS32 microAptiv 32 bit 120 MHz 128 kB 32 kB 12 bit 20 I/O - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 32 Pin Package 412In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT VQFN-32 MIPS32 microAptiv 32 bit 120 MHz 128 kB 32 kB 12 bit 24 I/O - 40 C + 125 C Tray