SMD/SMT MouseReel Clock Buffer

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer RC19008A QBUFFER, 85 OHMS, 8 O/P
4,865Expected 22/3/2027
Min.: 1
Mult.: 1
: 2,500

8 Output HCSL, LVDS VFQFPN-40 HCSL, LVDS 2.97 V 3.63 V RC19008 - 40 C + 105 C
Renesas Electronics Clock Buffer RC19008A100 QBUFFER, 100 OHMS, 8 O/P
2,350On Order
Min.: 1
Mult.: 1
: 2,500

8 Output HCSL, LVDS VFQFPN-40 HCSL, LVDS 2.97 V 3.63 V RC19008 - 40 C + 105 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER
5,900Expected 12/2/2027
Min.: 1
Mult.: 1
: 3,000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER
2,826Expected 12/10/2026
Min.: 1
Mult.: 1
: 3,000

5 Output 0 ps SOIC-8 3 V 3.6 V 2305A 0 C + 70 C

Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER
2,467On Order
Min.: 1
Mult.: 1
: 2,500

9 Output 0 ps TSSOP-16 3 V 3.6 V 2309-1HPG - 40 C + 85 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER
5,123Expected 2/11/2026
Min.: 1
Mult.: 1
: 3,000

4 Output 200 MHz 5 ns LVCMOS SOIC-8 LVCMOS 200 MHz 2.375 V 5.25 V 524 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 4 Clock Buffer
12,000On Order
Min.: 1
Mult.: 1
: 3,000

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 - 40 C + 85 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz
11,700Expected 2/4/2027
Min.: 1
Mult.: 1
: 4,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 551S - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz
2,990Expected 25/12/2026
Min.: 1
Mult.: 1
: 3,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 551S - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz
11,989On Order
Min.: 1
Mult.: 1
: 3,000

4 Output 4 ns 200 MHz 1.71 V 3.465 V 553S - 40 C + 105 C

Renesas Electronics Clock Buffer 5P83905 3IXED SIGNAL
2,071Expected 7/12/2026
Min.: 1
Mult.: 1
: 2,500

6 Output 6 ns LVCMOS TSSOP-16 Crystal 200 MHz 1.71 V 3.465 V 5P83905 - 40 C + 105 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz
10,450Expected 13/12/2027
Min.: 1
Mult.: 1
: 4,000

2 Output 2.4 ns 200 MHz 1.71 V 3.465 V 5PB1102 - 40 C + 85 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz
7,375On Order
Min.: 1
Mult.: 1
: 2,500

2 Output 2.4 ns 200 MHz 1.71 V 3.465 V 5PB1102 - 40 C + 85 C

Renesas Electronics Clock Buffer 5PB1104 MIXED SIGNAL
4,000Expected 13/12/2027
Min.: 1
Mult.: 1
: 4,000

4 Output 2.4 ns LVCMOS DFN-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 105 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz
4,993Expected 10/1/2028
Min.: 1
Mult.: 1
: 2,500

4 Output 2.4 ns 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 85 C

Renesas Electronics Clock Buffer 5PB1104 MIXED SIGNAL
2,500Expected 3/2/2028
Min.: 1
Mult.: 1
: 2,500

4 Output 2.4 ns LVCMOS TSSOP-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 105 C
Renesas Electronics Clock Buffer 5PB1213 Mixed Signal
11,950Expected 12/7/2027
Min.: 1
Mult.: 1
: 3,000

3 Output 2.7 ns 200 MHz 2.375 V 3.465 V 5PB1213 - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 1 to 2 50fs RMS 1.8 to 3.3V
6,000On Order
Min.: 1
Mult.: 1
: 3,000

2 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38072 - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 1 to 5 50fs 1.8 to 3.3V
3,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3,000

5 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38075 - 40 C + 105 C
Renesas Electronics Clock Buffer 10 LVCMOS LVTTL 200MHz 8MHz to 50MHz
2,500Expected 13/1/2027
Min.: 1
Mult.: 1
: 2,500

10 Output 4.6 ns 50 MHz 2.375 V 3.465 V 8L30110 - 40 C + 85 C
Renesas Electronics Clock Buffer 2:4 LVPECL Output Fanout Buffer
2,285Expected 26/8/2026
Min.: 1
Mult.: 1
: 2,500

4 Output 320 ps 2 GHz 2.375 V 3.465 V 8SLVP1204I - 40 C + 85 C
Renesas Electronics Clock Buffer 2:8 LVPECL Output Fanout Buffer
2,486Expected 13/1/2027
Min.: 1
Mult.: 1
: 2,500

8 Output 410 ps 2 GHz 2.375 V 3.465 V 8SLVP1208 - 40 C + 85 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER
3,565Expected 30/10/2026
Min.: 1
Mult.: 1
: 2,000

6 Output 0 ps HCSL TSSOP-28 Clock 110 MHz 3.135 V 3.465 V 9DB633 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0442C 4 O/P 3.3V PCIE BUF, ZO=100
4,299Expected 14/1/2028
Min.: 1
Mult.: 1
: 2,500

4 Output HCSL VFQFPN-32 125 MHz 3.135 V 3.465 V 9DBL0442 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0455 4-output 3.3V PCIe Fan-out Buffer, Zo=85
5,000On Order
Min.: 1
Mult.: 1
: 2,500

4 Output 4.9 ns 267 MHz 3.135 V 3.465 V 9DBL0455 - 40 C + 85 C