SMD/SMT MouseReel Clock Buffer

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
onsemi Clock Buffer 3.3V ECL 1:2 Diff Fanout Buffer 224In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output 0.405 ns TSSOP-8 1 GHz 3 V 3.8 V MC100LVEL11 - 40 C + 95 C

onsemi Clock Buffer 1:5 LVCMOS FANOUT BUFFER 453In Stock
1,000Expected 1/9/2026
Min.: 1
Mult.: 1
Max.: 110
: 1,000

5 Output 200 MHz LVCMOS QFN-24 HCSL, LVDS, LVPECL, SSTL 50 MHz 1.35 V 3.465 V NB3F8L3005C - 40 C + 85 C
onsemi Clock Buffer 3.3V 200MHZ 1:2 LVCMOS/LVTTL LOW SKEW FANOUT BUFFER 846In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output 3.3 ns SOIC-8 200 MHz 3.135 V 3.465 V NB3M8302C - 40 C + 85 C

onsemi Clock Buffer Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Out 47In Stock
1,000Expected 26/8/2027
Min.: 1
Mult.: 1
: 1,000

2 Output 400 ps QFN-32 2.5 GHz 2.375 V 3.6 V NB6L56 - 40 C + 85 C

onsemi Clock Buffer Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps 203In Stock
900On Order
Min.: 1
Mult.: 1
Max.: 130
: 100

4 Output 225 ps QFN-16 8.5 GHz 1.71 V 3.6 V NB7VQ14M - 40 C + 85 C
Texas Instruments Clock Buffer 75-MHz dual clock bu ffer 8-DSBGA A 926- A 926-LMH2180TMX/NOPB 169In Stock
Min.: 1
Mult.: 1
: 250

2 Output 78 MHz DSBGA-8 78 MHz 2.4 V 5 V LMH2180 - 40 C + 85 C
Texas Instruments Clock Buffer 1.6-GHz high perform ance clock buffer d A 926-LMK01020ISQ/NOPB 76In Stock
Min.: 1
Mult.: 1
: 250

8 Output 2.25 ns 1.6 GHz 3.15 V 3.45 V LMK01020 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V CLOCK BUFFER SPREAD SPECTRUM 286In Stock
Min.: 1
Mult.: 1
: 3,000

5 Output 0 ps SOIC-8 3 V 3.6 V 23S05E-1DC 0 C + 70 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 91In Stock
3,000Expected 25/9/2026
Min.: 1
Mult.: 1
: 3,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C

Renesas Electronics Clock Buffer 5PB1102 MIXED SIGNAL 1,245In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output 2.4 ns LVCMOS TSSOP-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1102 - 40 C + 105 C

Renesas Electronics Clock Buffer 5PB1104 MIXED SIGNAL 52In Stock
4,000Expected 13/12/2027
Min.: 1
Mult.: 1
: 4,000

4 Output 3.4 ns 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 125 C

Renesas Electronics Clock Buffer 5PB1104 MIXED SIGNAL 53In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 3.4 ns 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 125 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 85In Stock
36,000On Order
Min.: 1
Mult.: 1
: 4,000

6 Output 2.7 ns 200 MHz 1.71 V 3.465 V 5PB1106 - 40 C + 85 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 383In Stock
Min.: 1
Mult.: 1
: 2,500

6 Output 2.7 ns 200 MHz 1.71 V 3.465 V 5PB1106 - 40 C + 85 C
Renesas Electronics Clock Buffer 5PB1204 Mixed Signal 7In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

4 Output 2.5 ns 200 MHz 1.71 V 1.89 V 5PB1204 - 40 C + 105 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V 341In Stock
4,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 4,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 621S - 40 C + 105 C

Renesas Electronics Clock Buffer Low Skew 1 to 5 50fs 1.8 to 3.3V 84In Stock
Min.: 1
Mult.: 1
: 4,000

5 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38075 - 40 C + 105 C

Renesas Electronics Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf 11In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

2 Output 350 MHz 3.1 ns LVCMOS/LVTTL TSSOP-8 HCSL, LVDS, LVHSTL, LVPECL, SSTL 3.135 V 3.465 V 83026I-01 - 40 C + 85 C

Renesas Electronics Clock Buffer 1-to-4 LVPECL Fanout Buffer 291In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 1.4 ns 3.135 V 3.465 V 8533-01 0 C + 70 C
Renesas Electronics Clock Buffer Crys or Diff 1 to 5 LVCMOS/LVTTL Buffer 753In Stock
Min.: 1
Mult.: 1
: 2,500

5 Output 5 ns 40 MHz 2.375 V 3.465 V 8L30205 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 2 LVDS Output 1.8V Fanout Buffer 136In Stock
2,500Expected 13/1/2027
Min.: 1
Mult.: 1
: 2,500

2 Output 400 ps 51.2 GHz 1.71 V 2.7 V 8P34S1102I - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 4 LVDS Output 1.8V Fanout Buffer 23In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,500

4 Output 400 ps 1.5 GHz 1.71 V 2.7 V 8P34S1204 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 207In Stock
3,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1,500

4 Output 400 MHz 0 ps HCSL SSOP-28 Clock 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 84In Stock
Min.: 1
Mult.: 1
: 2,000

4 Output 0 ps TSSOP-28 166 MHz 3.135 V 3.465 V 9DB433 0 C + 70 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER 5In Stock
Min.: 1
Mult.: 1
: 1,000

8 Output 0 ps HCSL SSOP-48 HCSL 400 MHz 3.135 V 3.465 V 9DB803 0 C + 70 C