ADMV8513ACCZ

Analog Devices
584-ADMV8513ACCZ
ADMV8513ACCZ

Mfr.:

Description:
Active Filters 520 to 1300 MHz Tunable BPF

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
ADMV8513
Band Pass
520 MHz to 1.3 GHz
3.4 V
- 2.4 V
- 40 C
+ 85 C
SMD/SMT
LGA-40
Cut Tape
Brand: Analog Devices
Development Kit: ADMV8513-EVALZ
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Active Filters
Factory Pack Quantity: 300
Subcategory: Filters
Part # Aliases: ADMV8513ACCZ-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADMV8513 Series Active Filters

Analog Devices Inc. ADMV8513 Series Active Filters is a RF band-pass filter with digitally selectable frequency. The Analog Devices Inc. ADMV8513 offers flexibility, allowing the center frequency (fCENTER) to be adjusted from 520MHz to 1300MHz. The device incorporates an 8-bit value, boasting 256 states, and a patent-pending interpolation technique for performance and precision.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$132.18 $132.18
$110.53 $1,105.30
$103.32 $2,583.00
$99.21 $9,921.00
600 Quote