PNEV5180BM

NXP Semiconductors
771-PNEV5180BM
PNEV5180BM

Mfr.:

Description:
NFC/RFID Development Tools PN5180 NFC Frontend Development Board for POS Terminal Applications

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Boards
LPC1769
PN5180
7.5 V to 12 V
RFID
SPI
Brand: NXP Semiconductors
Frequency: 27.12 MHz
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935307321699
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8471900000
MXHTS:
84719099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OM25180FDK Frontend Development Kit (FDK)

NXP OM25180FDK Frontend Development Kit (FDK) is flexible and easy to use FDK for PN5180. The OM25180FDK frontend development kit is mainly used for Point-Of-Sale (POS) terminal applications. This development kit provides high performance, full NFC compliance, and low-power card detection. The OM25180FDK Kit features active load modulation boosting small antenna performance in card emulation mode. 

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$260.09 $260.09