AC320005-4

Microchip Technology
579-AC320005-4
AC320005-4

Mfr.:

Description:
Display Development Tools High-Performance WQVGA Display Module with Max-Touch(r)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Display Development Tools
RoHS:  
Display Shields
MXT336
Parallel
Brand: Microchip Technology
For Use With: QT1070
Product Type: Display Development Tools
Series: SDEVSY
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340.825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8524911000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC320005-4 WQVGA Display Module

Microchip Technology AC320005-4 WQVGA Display Module is a high-performance 4.3" module with maxTouch®. This display module is designed for evaluating the microchip graphics solution and graphics library for 32-bit microcontrollers. The AC320005-4 Display Module is compatible with the Multimedia Expansion Board II, as well as with Xplained Pro and Xplained Ultra Development Boards. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$441.84 $441.84